DPS Series IP68 Enclosures

Bud Industries’ screw-down lid enclosure offers flexible internal mounting capabilities

Image of Bud Industries DPS Series IP68 EnclosuresBud Industries' watertight and submersible DPS series IP68 screw-down enclosures offer various opportunities to mount panels and boards within the enclosure. By using its corner channels users can mount a board at any height within the box without having to use standoffs or use the base. Additional mounting bosses at the top of the base and inside the cover allow for the mounting of multiple panels. There are also modular mounting bosses in the base for panel and DIN-rail mounting, and optional multi-directional mounting flanges for horizontal or vertical orientations. The DPS series IP68 enclosures are RoHS and REACH compliant, have a UL94-5VA and UL94-V0 rating, and are designed for outdoor use.

Features
  • Rated NEMA 1, 2, 3, 3R, 3RX, 4, 4X, 6, 6P, 12, and 13
  • Rated IP65, IP66, IP67, and IP68
  • Impact-resistant light gray polycarbonate UL94-5VA and UL94-V0
  • Service temperature: -35°C to +110°C
  • Continuous silicon gasket for a watertight seal
  • Weatherproof, waterproof, and corrosion-resistant
  • Standard plastic mounting brackets included (DPX-100-KIT)
  • Screw-on cover with stainless-steel hardware
  • Two floating configurations for internal panel with included mounting kit accessory (DPX-444-KIT)
  • Flexible internal panel height
  • Non-metallic IP68/NEMA 6P enclosures
  • UV resistant for outdoor applications
Applications
  • Automation and controls
  • General-purpose outdoor applications
  • Multiple internal equipment mounting surfaces
  • Heavy-duty enclosures

DPS Series IP68 Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPS-28710ENCLOSURE PLAS 11.04"L X 9.04"W0 - Immediate
8 - Factory Stock
$159.84View Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPS-28709-CENCLOSURE PLAS 9.04"L X 9.04"W1 - Immediate
44 - Factory Stock
$160.11View Details
ENCLOSURE PLAS 11.04"L X 9.04"WDPS-28710-CENCLOSURE PLAS 11.04"L X 9.04"W2 - Immediate
41 - Factory Stock
$179.93View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPS-28706ENCLOSURE PLAS 7.04"L X 5.04"W1 - Immediate
27 - Factory Stock
$120.16View Details
ENCLOSURE PLAS 7.04"L X 5.04"WDPS-28706-CENCLOSURE PLAS 7.04"L X 5.04"W1 - Immediate
30 - Factory Stock
$124.45View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPS-28707ENCLOSURE PLAS 7.04"L X 7.04"W1 - Immediate
28 - Factory Stock
$130.94View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPS-28708ENCLOSURE PLAS 9.04"L X 7.04"W1 - Immediate
26 - Factory Stock
$137.51View Details
ENCLOSURE PLAS 7.04"L X 7.04"WDPS-28707-CENCLOSURE PLAS 7.04"L X 7.04"W13 - Immediate
12 - Factory Stock
$138.19View Details
ENCLOSURE PLAS 9.04"L X 7.04"WDPS-28708-CENCLOSURE PLAS 9.04"L X 7.04"W12 - Immediate
12 - Factory Stock
$146.76View Details
ENCLOSURE PLAS 9.04"L X 9.04"WDPS-28709ENCLOSURE PLAS 9.04"L X 9.04"W1 - Immediate
29 - Factory Stock
$153.52View Details
Published: 2022-02-10