HD Series Plastic Enclosures

BUD Industries’ enclosures are heavy-duty, wall-mountable plastic boxes designed for harsh environments

Image of Bud Industries HD Series Plastic EnclosuresBUD Industries’ HD series of plastic NEMA boxes are heavy-duty, wall-mountable plastic boxes designed for harsh environments. These boxes come in nine sizes and are molded from textured black polycarbonate plastic. These NEMA boxes meet IP66 and NEMA 4, 4x, 12, and 13 ratings. Also, the mounting flanges on the NEMA boxes help simplify installation. The cover has a recessed area that can accommodate printed graphics, labels, and membrane keypads.

Features
  • Sizes range from 2.2" x 2.2" x 1.2" to 7.6" x 4.8" x 2.3"
  • Rated NEMA 1, 2, 3, 3R, 3X, 3RX, 3S, 3SX, 4, 4X, 6/6P, 12, and 13 (UL)
  • Rated IP65, IP66, IP67, and IP68
  • Molded from impact-resistant polycarbonate UL94-5VA
  • Service temperature: -35°C to +110°C
  • Continuous silicon gasket for a watertight seal (not installed)
  • Designed for outdoor use: weatherproof, waterproof and corrosion-resistant
  • Enclosures come with molded mounting flanges
  • Recessed/textured cover
  • Cover screws into brass inserts
Applications
  • Automation and controls
  • General-purpose outdoor applications
  • Heavy-duty enclosures
  • Internal equipment mounting surfaces

HD Series Enclosures

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLASTIC BLK 2.69"L X 2.66"WHD-7603BOX PLASTIC BLK 2.69"L X 2.66"W1 - Immediate
276 - Factory Stock
$30.69View Details
BOX PLASTIC BLK 4.71"L X 2.68"WHD-7604BOX PLASTIC BLK 4.71"L X 2.68"W3 - Immediate
67 - Factory Stock
$33.43View Details
BOX PLASTIC BLK 4.71"L X 2.68"WHD-7605BOX PLASTIC BLK 4.71"L X 2.68"W0 - Immediate
54 - Factory Stock
$35.44View Details
BOX PLASTIC BLK 5.63"L X 3.57"WHD-7606BOX PLASTIC BLK 5.63"L X 3.57"W2 - Immediate
144 - Factory Stock
$41.84View Details
BOX PLASTIC BLACK 6.75"L X 4.7"WHD-7607BOX PLASTIC BLACK 6.75"L X 4.7"W36 - Immediate
32 - Factory Stock
$40.19View Details
BOX PLASTIC BLK 8.08"L X 5.31"WHD-7608BOX PLASTIC BLK 8.08"L X 5.31"W1 - Immediate
68 - Factory Stock
$69.24View Details
Published: 2023-03-31