Heavy-Duty NEMA 4X Hinged Black Box
Bud Industries black boxes are ideal for housing electronics and electrical components that need security or easy access while still providing a high level of environmental protection
The Bud Industries HPB series represents their first black hinged plastic enclosure, making it an excellent choice for modern installations where appearance matters. The black finish allows the enclosure to visually blend into environments such as datacenters, network rooms, and high-density equipment areas, rather than standing out on the wall or rack. This makes the HPB series especially attractive for applications where a clean, professional, and low-visibility look is desired alongside industrial-grade performance.
The HPB series heavy-duty hinged enclosures from Bud Industries are fully stocked and ready to ship, offering a rugged, professional solution for demanding indoor and outdoor applications. This series includes eight standard sizes ranging from 5.20" x 4.20" x 3.20" up to 15.00" x 11.00" x 6.30", giving designers flexibility to support everything from compact electronics to larger control and networking equipment. Each enclosure is molded from impact-resistant black polycarbonate and features a hinged cover with stainless-steel latches, making installation, access, and servicing straightforward.
The HPB series is built for protection and long-term reliability in demanding environments. These enclosures are rated NEMA 4X and IP66, providing resistance to water, dust, corrosion, and harsh conditions. A continuous silicone gasket ensures a watertight seal, while the polycarbonate construction offers high impact resistance and a wide operating temperature range. Designed for both indoor and outdoor use and supported by a full range of accessories, the HPB series delivers dependable performance across a variety of industrial installations.
Common applications include industrial automation and control systems, PLC and I/O housings, power distribution and junction boxes, and machine-mounted electronics. The HPB series is also well suited for networking and communications equipment such as switches, routers, gateways, and access control systems, particularly in datacenters and network rooms where the black enclosure blends into surrounding equipment. Additional uses include outdoor installations, washdown areas, and corrosive environments found in manufacturing, utilities, water and wastewater facilities, transportation infrastructure, and general-purpose outdoor applications where a NEMA 4X and IP66 enclosure is required.
- NEMA 1, 2, 3, 3R, 3RX, 3S, 3SX, 3X, 4, 4X, 5, 12, and 13 rated
- IP65 and IP66 rated
- UL listed
- Impact-resistant black polycarbonate UL94-5
- Service temperature: -35°C to +110°C
- Continuous silicon gasket in the cover for a watertight seal
- Waterproof and corrosion-resistant
- Designed for indoor and outdoor use
- Optional accessories include stainless-steel or plastic multi-directional mounting brackets for horizontal or vertical orientation, aluminum internal mounting panels, and DIN rails
- The hinged cover is fitted with a stainless-steel latch and with an area for a padlock
- Mounting bosses in base for panel and DIN rail mounting
- RoHS and REACH compliant
Heavy-Duty NEMA 4X Hinged Black Box
| Image | Manufacturer Part Number | Description | Size / Dimension | Height | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | HPB-35202-B | BLACK HINGED COVER IP66 NEMA ENC | 5.890" L x 4.890" W (149.61mm x 124.21mm) | 3.280" (83.31mm) | 3 - Immediate 78 - Factory Stock | $80.77 | View Details |
![]() | ![]() | HPB-35203-B | BLACK HINGED COVER IP66 NEMA ENC | 6.890" L x 5.890" W (175.01mm x 149.61mm) | 4.280" (108.71mm) | 2 - Immediate 71 - Factory Stock | $92.00 | View Details |
![]() | ![]() | HPB-37214-B | BLACK HINGED COVER IP66 NEMA ENC | 7.890" L x 5.890" W (200.41mm x 149.61mm) | 4.280" (108.71mm) | 3 - Immediate 75 - Factory Stock | $102.51 | View Details |
![]() | ![]() | HPB-37215-B | BLACK HINGED COVER IP66 NEMA ENC | 7.890" L x 7.890" W (200.41mm x 200.41mm) | 5.780" (146.81mm) | 1 - Immediate 78 - Factory Stock | $124.83 | View Details |
![]() | ![]() | HPB-39220-B | BLACK HINGED COVER IP66 NEMA ENC | 10.890" L x 6.890" W (276.61mm x 175.01mm) | 4.280" (108.71mm) | 3 - Immediate 78 - Factory Stock | $135.06 | View Details |
![]() | ![]() | HPB-37216-B | BLACK HINGED COVER IP66 NEMA ENC | 11.950" L x 7.950" W (303.53mm x 201.93mm) | 6.340" (161.04mm) | 1 - Immediate 85 - Factory Stock | $201.71 | View Details |
![]() | ![]() | HPB-37217-B | BLACK HINGED COVER IP66 NEMA ENC | 13.950" L x 9.950" W (354.33mm x 252.73mm) | 6.340" (161.04mm) | 1 - Immediate 86 - Factory Stock | $236.82 | View Details |
![]() | ![]() | HPB-40218-B | BLACK HINGED COVER IP66 NEMA ENC | 15.950" L x 11.950" W (405.13mm x 303.53mm) | 6.340" (161.04mm) | 1 - Immediate 86 - Factory Stock | $287.28 | View Details |