IPV IP67 Round Vents

Bud Industries' IPV vents work with all manufacturer enclosures

Image of Bud Industries' IPV IP67 Round VentsWatertight and submersible, Bud Industries' IP67 vents are offered with a variety of passive airflow capacities to balance air pressure within the enclosure. These aid in managing the internal pressure and limit condensation issues. The IPV Bud vents work with all manufacturers’ enclosures increasing the performance of the components. There are nine different sizes available.

Features
  • Watertight and submersible IP67 vents with a variety of passive airflow capacities to balance the air pressure within the enclosure
  • Suitable for any NEMA/IP rated enclosures, made from either plastic or metal
  • Minimizing the risk of gasket breach due to excessive pressure or vacuum removes stress on the seals
  • Greatly reduces fog and condensation due to humidity buildup
  • ePTFE film technology prevents salt crystals due to moisture and moisture permeability
  • Membrane is hydrophobic (water repellant) and oleophobic (low absorption of oils)
  • UV resistant PC material
  • Seals using silicon washer or O-ring
  • Maintenance-free with long service life
  • Through-hole or threaded hole mounting options
  • Service temperature range -40°C to +120°C
  • There are two sizes available in gray and signified with a suffix of G, while the balance are black in color with suffix -B

Applications

  • Indoor and outdoor enclosures of any size that may be exposed to water or extreme temperature changes where condensation, pressure, and heat buildup are a concern

IPV IP67 Round Vents

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VENT NEMA ENCLOSURESIPV-67101-BVENT NEMA ENCLOSURES0 - Immediate$18.45View Details
VENT NEMA ENCLOSURESIPV-67121-BVENT NEMA ENCLOSURES0 - Immediate$19.55View Details
VENT NEMA ENCLOSURESIPV-67161-BVENT NEMA ENCLOSURES224 - Immediate$21.65View Details
VENT NEMA ENCLOSURESIPV-67181-BVENT NEMA ENCLOSURES0 - Immediate$22.84View Details
VENT NEMA ENCLOSURESIPV-67321-BVENT NEMA ENCLOSURES8 - Immediate
455 - Factory Stock
$53.16View Details
VENT NEMA ENCLOSURESIPV-67322-BVENT NEMA ENCLOSURES0 - Immediate$53.16View Details
VENT NEMA ENCLOSURESIPV-67501-BVENT NEMA ENCLOSURES0 - Immediate
1225 - Factory Stock
$15.25View Details
VENT NEMA ENCLOSURESIPV-67501-GVENT NEMA ENCLOSURES17 - Immediate
157 - Factory Stock
$15.25View Details
VENT NEMA ENCLOSURESIPV-67601-BVENT NEMA ENCLOSURES188 - Immediate
183 - Factory Stock
$15.89View Details
VENT NEMA ENCLOSURESIPV-67601-GVENT NEMA ENCLOSURES0 - Immediate
2261 - Factory Stock
$15.89View Details
VENT NEMA ENCLOSURESIPV-67801-BVENT NEMA ENCLOSURES442 - Immediate
1245 - Factory Stock
$17.72View Details
Published: 2020-03-27