PTR Series Hinged Plastic Enclosures

Bud Industries’ plastic enclosures are ideal for a variety of applications including pharmaceutical and lighting

Image of BUD Industries PTR Series Hinged Plastic EnclosuresBud Industries’ PTR series of plastic enclosures are made of affordable ABS plastic, giving designers a low-cost option for indoor applications while still offering durability and strength. They are all plastic, including the hinges and latches, for applications that need a non-metallic enclosure, such as Wi-Fi and RF controls, or where corrosive chemicals are present. Other common applications include controls for lighting, machinery, and building access. The enclosures boast an IP67 rating, keeping designs safe from factory washdowns and dust. Models with clear polycarbonate plastic covers allow displays to be read without opening the box and without the need for cutouts that need to be gasketed.

Features
  • This high-impact resistant enclosure series is offered in 10 sizes with a clear or an opaque lid (clear is signified in the part number with a “-C” suffix)
  • Dimensions range from 5.9" x 5.9" x 4.7" to 19.7" x 15.7" x 7.9"
  • All-plastic construction with the body made of gray ABS while the cover is made of gray ABS or clear polycarbonate (PC)
  • Plastic locking latch and hinges
  • IP67 TUV rated
  • Meets NEMA type 4X and type 6P (not UL certified due to ABS plastic material)
  • RoHS compliant
  • UL-94 HB rating
  • -20°C to +65°C extended exposure condition
  • Good chemical resistance
  • Continuous poured-in-place neoprene gasket
Applications
  • Control boxes
  • Wi-Fi and radio housing
  • Lighting
  • Access controls
  • Corrosive environments
  • Chemical plants
  • Dusty locations
  • General factory environments

PTR Series Enclosures - Opaque Cover

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX ABS LGT GRY 6.24"L X 5.91"WPTR-28482BOX ABS LGT GRY 6.24"L X 5.91"W113 - Immediate
1012 - Factory Stock
$22.84View Details
BOX ABS LGT GRY 8.6"L X 6.3"WPTR-28483BOX ABS LGT GRY 8.6"L X 6.3"W304 - Immediate
376 - Factory Stock
$25.03View Details
BOX ABS LGT GRY 12.14"L X 7.87"WPTR-28486BOX ABS LGT GRY 12.14"L X 7.87"W73 - Immediate
194 - Factory Stock
$44.39View Details
BOX ABS LGT GRY 12.14"L X 7.87"WPTR-28487BOX ABS LGT GRY 12.14"L X 7.87"W42 - Immediate
37 - Factory Stock
$46.77View Details
BOX ABS LGT GRY 14.11"L X 9.84"WPTR-28489BOX ABS LGT GRY 14.11"L X 9.84"W79 - Immediate
195 - Factory Stock
$61.02View Details
BOX ABS LGT GRY 12.14"LX11.81"WPTR-28490BOX ABS LGT GRY 12.14"LX11.81"W73 - Immediate
267 - Factory Stock
$61.38View Details
BOX ABS LGT GRY 16.08"LX11.81"WPTR-28491BOX ABS LGT GRY 16.08"LX11.81"W43 - Immediate
53 - Factory Stock
$78.74View Details
BOX ABS LGT GRY 16.08"LX11.81"WPTR-28492BOX ABS LGT GRY 16.08"LX11.81"W33 - Immediate
61 - Factory Stock
$87.33View Details
BOX ABS LGT GRY 20.09"LX15.75"WPTR-28494BOX ABS LGT GRY 20.09"LX15.75"W9 - Immediate
30 - Factory Stock
$121.40View Details
BOX ABS LGT GRY 20.09"LX15.75"WPTR-28495BOX ABS LGT GRY 20.09"LX15.75"W48 - Immediate$136.56View Details

PTR Series Enclosures - Transparent Cover

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLAS CLEAR 12.14"L X 7.87"WPTR-28487-CBOX PLAS CLEAR 12.14"L X 7.87"W36 - Immediate
49 - Factory Stock
$56.82View Details
BOX PLAS CLEAR 14.11"L X 9.84"WPTR-28489-CBOX PLAS CLEAR 14.11"L X 9.84"W13 - Immediate
287 - Factory Stock
$74.90View Details
BOX PLAS CLEAR 12.14"L X 11.81"WPTR-28490-CBOX PLAS CLEAR 12.14"L X 11.81"W10 - Immediate
41 - Factory Stock
$76.18View Details
BOX PLAS CLEAR 16.08"L X 11.81"WPTR-28491-CBOX PLAS CLEAR 16.08"L X 11.81"W46 - Immediate
124 - Factory Stock
$99.20View Details
BOX PLAS CLEAR 16.08"L X 11.81"WPTR-28492-CBOX PLAS CLEAR 16.08"L X 11.81"W12 - Immediate
859 - Factory Stock
$108.15View Details
BOX PLAS CLEAR 20.09"L X 15.75"WPTR-28494-CBOX PLAS CLEAR 20.09"L X 15.75"W26 - Immediate
29 - Factory Stock
$159.76View Details
BOX PLAS CLEAR 20.09"L X 15.75"WPTR-28495-CBOX PLAS CLEAR 20.09"L X 15.75"W20 - Immediate
27 - Factory Stock
$174.65View Details
BOX PLASTIC CLR 6.24"L X 5.91"WPTR-28482-CBOX PLASTIC CLR 6.24"L X 5.91"W77 - Immediate
78 - Factory Stock
$26.67View Details
BOX PLASTIC CLEAR 8.6"L X 6.3"WPTR-28483-CBOX PLASTIC CLEAR 8.6"L X 6.3"W351 - Immediate
25 - Factory Stock
$30.14View Details
BOX PLAS CLEAR 12.14"L X 7.87"WPTR-28486-CBOX PLAS CLEAR 12.14"L X 7.87"W74 - Immediate
153 - Factory Stock
$54.44View Details

PTR Series Accessories

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
PLASTIC INTERNAL PANELPTX-18482-PPLASTIC INTERNAL PANEL25 - Immediate$3.47View Details
PLASTIC INTERNAL PANELPTX-18483-PPLASTIC INTERNAL PANEL22 - Immediate$4.38View Details
PLASTIC INTERNAL PANELPTX-18486-PPLASTIC INTERNAL PANEL32 - Immediate
15 - Factory Stock
$7.49View Details
PLASTIC INTERNAL PANELPTX-18489-PPLASTIC INTERNAL PANEL0 - ImmediateSee Page for PricingView Details
PLASTIC INTERNAL PANELPTX-18490-PPLASTIC INTERNAL PANEL29 - Immediate
205 - Factory Stock
$9.68View Details
PLASTIC INTERNAL PANELPTX-18491-PPLASTIC INTERNAL PANEL30 - Immediate$15.16View Details
METAL INTERNAL PANELPTX-18486METAL INTERNAL PANEL3 - Immediate
70 - Factory Stock
$18.27View Details
PLASTIC INTERNAL PANELPTX-18494-PPLASTIC INTERNAL PANEL55 - Immediate
48 - Factory Stock
$30.51View Details
METAL INTERNAL PANELPTX-18490METAL INTERNAL PANEL3 - Immediate
23 - Factory Stock
$35.62View Details
METAL INTERNAL PANELPTX-18489METAL INTERNAL PANEL0 - Immediate$35.62View Details
METAL INTERNAL PANELPTX-18491METAL INTERNAL PANEL13 - Immediate$37.27View Details
METAL INTERNAL PANELPTX-18494METAL INTERNAL PANEL3 - Immediate
7 - Factory Stock
$61.02View Details
Published: 2023-03-31