PTS Series Fiberglass Boxes

Bud Industries introduces their PTS series PC 10% fiberglass boxes

Image of Bud Industrires PTS Series Fiberglass BoxesBud Industries' PTS series joins the PIP and PTQ series of NEMA IP67. Made of high impact resistance gray polycarbonate (PC) resins combined with 10% glass fibers, this combination offers an extremely robust and long lasting enclosure that can displace metal enclosures in some cases.

Features and Benefits

  • Body made of gray polycarbonate (PC) resin 10% glass fiber filled
  • Cover made of gray polycarbonate (PC)
  • Outstanding strength and high impact resistance
  • Non-metallic cover screws
  • IP-67 TUV rating to keep out dust and water in extreme conditions
  • UL508 / NEMA type 4X and type 6 listed #E343339
  • RoHS compliant
  • UL industrial controls listed
  • Non-chlorinated and non-brominated flame retardant with UL-94 5 VA rating
  • Suitable for outdoor use with respect to exposure to ultraviolet light, water exposure, and immersion in accordance with UL 746C
  • -40ºC to +95ºC extended exposure condition
  • Good chemical resistance
  • Continuous poured RAKU-PUR® foam gasket

Applications

  • Control boxes
  • Wi-Fi and radio housings
  • Lighting
  • Access controls
  • Facilities with wash down requirements
  • Pharmaceuticals
  • Corrosive environments
  • Chemical plants
  • Pulp/paper mills
  • General factory environments

PTS Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BOX PLASTIC 7.87"L X 5.91"WPTS-25328-CBOX PLASTIC 7.87"L X 5.91"W329 - Immediate
629 - Factory Stock
$49.51View Details
BOX PLASTIC GRAY 9.84"L X 5.91"WPTS-25338BOX PLASTIC GRAY 9.84"L X 5.91"W361 - Immediate
277 - Factory Stock
$56.82View Details
BOX PLAS GRAY 11.02"L X 11.02"WPTS-25342BOX PLAS GRAY 11.02"L X 11.02"W46 - Immediate
40 - Factory Stock
$119.12View Details
BOX PLASTIC GRAY 4.92"L X 4.92"WPTS-25310BOX PLASTIC GRAY 4.92"L X 4.92"W233 - Immediate
86 - Factory Stock
$31.06View Details
BOX PLASTIC GRAY 5.91"L X 5.91"WPTS-25315BOX PLASTIC GRAY 5.91"L X 5.91"W919 - Immediate
3050 - Factory Stock
$42.75View Details
Published: 2016-04-20