PTT Series Junction Boxes
Bud Industries' PTT series boxes creates the built-in protection needed for the terminal blocks' industrial, commercial, or hazardous environment requirements
Bud Industries' high impact (IK 07/08) resistance terminal block junction boxes provide protection and ease the access to wiring.The boxes are molded from high-quality ABS material creating IP67 (TUV) and UO NEMA 1, 2, 3, 4, 4x ratings for the terminal block. They come complete with knockouts for easy addition of 21 mm cable glands (PG 11 to PG 13.5). These boxes are offered with different mounting options for the terminal blocks and range in size from 2.91" x 2.56" x 1.69" to 9.06" x 3.94" x 2.76". With five sizes available and clear or opaque lid choices, there is a specific enclosure to house a variety of applications.
| Features | ||
|
|
|
| Applications | ||
|
|
PTT Series
| Image | Manufacturer Part Number | Description | Height | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | PTT-10482 | JUNCTION BOX ABS 3.85"L X 2.71"W | 1.690" (42.93mm) | 110 - Immediate | $16.99 | View Details |
![]() | ![]() | PTT-10478 | JUNCTION BOX ABS 2.92"L X 2.57"W | 1.690" (42.93mm) | 180 - Immediate 659 - Factory Stock | $18.63 | View Details |
![]() | ![]() | PTT-10683 | JUNCTION BOX ABS 3.58"L X 2.17"W | 1.690" (42.93mm) | 59 - Immediate 287 - Factory Stock | $21.74 | View Details |
![]() | ![]() | PTT-11084 | JUNCTION BOX ABS 4.34"L X 3.59"W | 1.690" (42.93mm) | 37 - Immediate 122 - Factory Stock | $31.42 | View Details |
![]() | ![]() | PTT-11085-C | JUNCTION BOX ABS 4.93"L X 2.96"W | 1.690" (42.93mm) | 35 - Immediate 15 - Factory Stock | $33.07 | View Details |
![]() | ![]() | PTT-10681-C | JUNCTION BOX ABS 3.58"L X 2.95"W | 1.690" (42.93mm) | 7 - Immediate 161 - Factory Stock | $21.74 | View Details |
![]() | ![]() | PTT-10680-C | JUNCTION BOX ABS 3.59"L X 2.96"W | 1.690" (42.93mm) | 12 - Immediate 35 - Factory Stock | $23.38 | View Details |
![]() | ![]() | PTT-11084-C | JUNCTION BOX ABS 4.34"L X 3.59"W | 1.690" (42.93mm) | 11 - Immediate 41 - Factory Stock | $31.42 | View Details |
![]() | ![]() | PTT-12090 | JUNCTION BOX ABS 9.09"L X 3.94"W | 2.760" (70.10mm) | 13 - Immediate 48 - Factory Stock | $62.66 | View Details |
![]() | ![]() | PTT-10482-C | JUNCTION BOX ABS 3.85"L X 2.71"W | 1.690" (42.93mm) | 14 - Immediate 189 - Factory Stock | $16.99 | View Details |
![]() | ![]() | PTT-10478-C | JUNCTION BOX ABS 2.92"L X 2.57"W | 1.690" (42.93mm) | 1 - Immediate 107 - Factory Stock | $18.63 | View Details |
![]() | ![]() | PTT-10683-C | JUNCTION BOX ABS 3.58"L X 2.17"W | 1.690" (42.93mm) | 3 - Immediate 435 - Factory Stock | $21.74 | View Details |
![]() | ![]() | PTT-10681 | JUNCTION BOX ABS 3.58"L X 2.95"W | 1.690" (42.93mm) | 1 - Immediate 63 - Factory Stock | $21.74 | View Details |
![]() | ![]() | PTT-10680 | JUNCTION BOX ABS 3.59"L X 2.96"W | 1.690" (42.93mm) | 2 - Immediate 292 - Factory Stock | $23.38 | View Details |
![]() | ![]() | PTT-11085 | JUNCTION BOX ABS 4.93"L X 2.96"W | 1.690" (42.93mm) | 1 - Immediate 185 - Factory Stock | $33.07 | View Details |
![]() | ![]() | PTT-12090-C | JUNCTION BOX ABS 9.09"L X 3.94"W | 2.760" (70.10mm) | 0 - Immediate 75 - Factory Stock | $62.66 | View Details |