PU Series IP68/NEMA 6P Plastic Enclosure with Rounded Edges

Bud's PU series enclosure is for industrial applications that need a little more style

Image of Bud Industries' PU Series Plastic Enclosure Bud's polycarbonate plastic enclosures incorporate a streamlined design and superior water ingress resistance. Designed and tested for a wide variety of outdoor applications and adverse conditions, they are rated to NEMA 1, 2, 4, 4X, 6, 6P, 12, and 13, meet IP66 and IP68 requirements, and are UL Listed to UL 508A. Transparent covers are available depending on the model. All models feature molded mounting flanges for easy installation. Enclosure sizes range from 2.63" x 2.63" x 1.63" to 10.00" x 7.00" x 4.06".

Features
  • Modern streamlined design
  • Rated to NEMA 4X and 6P (submersible) and meets IP66 and IP68 requirements
  • UL Listed to UL 508A, Type 1, 2, 4, 4X, 6, 6P, 12, and 13
  • Designed and tested for a wide variety of outdoor applications and adverse conditions
  • Molded from durable, UV stabilized polycarbonate plastic UL94-V0 rated
  • Continuous silicone rubber gasket is pre-installed to ensure watertight seal
  • Stainless steel screws and brass inserts for cover assembling
  • Mounting bosses in base
  • RoHS compliant
  • Includes molded flanges for enclosure mounting

PU Series IP68/NEMA 6P Plastic Enclosure with Rounded Edges

ImageManufacturer Part NumberDescriptionArea (L x W)DesignMaterialAvailable QuantityPriceView Details
ENCLOSURE PLAS 2.63"L X 2.63"WPU-16532-CENCLOSURE PLAS 2.63"L X 2.63"W6.91in² (44.6cm²)Cover IncludedPlastic, Polycarbonate (PC)1 - Immediate
28 - Factory Stock
$28.13View Details
ENCLOSURE PLAS 2.63"L X 2.63"WPU-16532ENCLOSURE PLAS 2.63"L X 2.63"W6.91in² (44.6cm²)Cover IncludedPlastic, Polycarbonate (PC)5 - Immediate
108 - Factory Stock
$27.59View Details
ENCLOSURE PLAS 4.5"L X 2.63"WPU-16533-CENCLOSURE PLAS 4.5"L X 2.63"W11.8in² (76cm²)Cover IncludedPlastic, Polycarbonate (PC)0 - Immediate
38 - Factory Stock
$31.42View Details
ENCLOSURE PLAS 4.5"L X 2.63"WPU-16533ENCLOSURE PLAS 4.5"L X 2.63"W11.8in² (76cm²)Cover IncludedPlastic, Polycarbonate (PC)3371 - Immediate
470 - Factory Stock
$30.33View Details
ENCLOSURE PLAS 4.53"L X 3.56"WPU-16534-CENCLOSURE PLAS 4.53"L X 3.56"W16.1in² (104cm²)Cover IncludedPlastic, Polycarbonate (PC)0 - Immediate
44 - Factory Stock
$36.54View Details
ENCLOSURE PLAS 4.53"L X 3.56"WPU-16534ENCLOSURE PLAS 4.53"L X 3.56"W16.1in² (104cm²)Cover IncludedPlastic, Polycarbonate (PC)209 - Immediate
363 - Factory Stock
$35.44View Details
ENCLOSURE PLAS 4.5"L X 4.5"WPU-16535-CENCLOSURE PLAS 4.5"L X 4.5"W20.2in² (130cm²)Cover IncludedPlastic, Polycarbonate (PC)3 - Immediate
87 - Factory Stock
$45.31View Details
ENCLOSURE PLAS GRY 4.5"L X 4.5"WPU-16535ENCLOSURE PLAS GRY 4.5"L X 4.5"W20.2in² (130cm²)Cover IncludedPlastic, Polycarbonate (PC)22 - Immediate
150 - Factory Stock
$44.21View Details
ENCLOSURE PLAS 5.5"L X 4.13"WPU-16536-CENCLOSURE PLAS 5.5"L X 4.13"W22.7in² (147cm²)Cover IncludedPlastic, Polycarbonate (PC)2 - Immediate
1017 - Factory Stock
$47.68View Details
ENCLOSURE PLAS 5.5"L X 4.13"WPU-16536ENCLOSURE PLAS 5.5"L X 4.13"W22.7in² (147cm²)Cover IncludedPlastic, Polycarbonate (PC)2 - Immediate
31 - Factory Stock
$45.49View Details
ENCLOSURE PLAS 6.13"L X 4.63"WPU-16537ENCLOSURE PLAS 6.13"L X 4.63"W28.4in² (183cm²)Cover IncludedPlastic, Polycarbonate (PC)35 - Immediate
125 - Factory Stock
$46.22View Details
ENCLOSURE PLAS 7.63"L X 4.63"WPU-16538ENCLOSURE PLAS 7.63"L X 4.63"W35.3in² (228cm²)Cover IncludedPlastic, Polycarbonate (PC)0 - Immediate
513 - Factory Stock
$54.81View Details
ENCLOSURE PLAS 8.75"L X 5.25"WPU-16539ENCLOSURE PLAS 8.75"L X 5.25"W45.9in² (296cm²)Cover IncludedPlastic, Polycarbonate (PC)0 - Immediate
31 - Factory Stock
$71.25View Details
Published: 2020-10-02