PW Series UL94-5VA High Flammability Rated ABS Enclosures

Bud's PW series for projects that need to be housed in a UL94-VO rated enclosure

Image of Bud Industries' PW Series UL94-5VA High Flammability Rated ABS Enclosures Bud's PW series multi-purpose enclosures are relatively small but offer a variety of options and flexibility to meet a variety of requirements for applications. While users often have to settle for a traditional squared-off box, these offer rounded high style corners. Another unique feature is that they have a high flammability rating (UL94-5VA) for a box of this type. This means that the customer can rest assured that this small box can stand up to some very serious conditions in protecting the equipment.

Bud's PW series is molded of quality ABS plastic that is flame-retardant rated as both UL94-V0 and UL94-5VA. It consists of a body and a screw-down cover. Four mounting bosses simplify PCB installation. The smooth cover models are ideal for UV-cured full-color digital printing. The series is molded in five sizes (7.25" x 5" x 2.22", 6" x 4.38" x 1.97", 4" x 4" x 1.85", 5.25" x 3.75" x 1.97", and 4.5" x 3.38" x 1.85") and in four variations of each of the five sizes [cover has a smooth surface, no mounting flanges (models with no suffix), cover has a smooth surface, comes with mounting flanges (models ending in MB), cover has mar-resistant textured surface, no mounting flanges (models ending in T), and cover has mar-resistant textured surface, comes with mounting flanges (models ending in TMB)].

Features
  • Meets both UL94-5VA and UL94-V0 flammability ratings
  • Molded from black ABS plastic
  • Designed for indoor use
  • Stylish rounded design in five sizes with four variations in each size
  • PCB mounting bosses in base
  • Thread-forming cover screws
  • Smooth area on cover is suitable for optional direct UV cured printing

PW Series UL94-5VA High Flammability Rated ABS Enclosures

ImageManufacturer Part NumberDescriptionArea (L x W)DesignMaterialAvailable QuantityPriceView Details
ENCLOSURE ABS 4.5"L X 3.38"WPW-12846-MBENCLOSURE ABS 4.5"L X 3.38"W15.2in² (98cm²)Cover IncludedPlastic, ABS3 - Immediate
131 - Factory Stock
$14.80View Details
ENCLOSURE ABS 4.5"L X 3.38"WPW-12846ENCLOSURE ABS 4.5"L X 3.38"W15.2in² (98cm²)Cover IncludedPlastic, ABS0 - Immediate
35 - Factory Stock
$14.80View Details
ENCLOSURE ABS 4.5"L X 3.38"WPW-12846-TENCLOSURE ABS 4.5"L X 3.38"W15.2in² (98cm²)Cover IncludedPlastic, ABS3 - Immediate
23 - Factory Stock
$14.80View Details
ENCLOSURE ABS 4.5"L X 3.38"WPW-12846-TMBENCLOSURE ABS 4.5"L X 3.38"W15.2in² (98cm²)Cover IncludedPlastic, ABS62 - Immediate
429 - Factory Stock
$14.80View Details
ENCLOSURE ABS 5.25"L X 3.75"WPW-12847-MBENCLOSURE ABS 5.25"L X 3.75"W19.7in² (127cm²)Cover IncludedPlastic, ABS57 - Immediate
800 - Factory Stock
$19.37View Details
ENCLOSURE ABS 5.25"L X 3.75"WPW-12847ENCLOSURE ABS 5.25"L X 3.75"W19.7in² (127cm²)Cover IncludedPlastic, ABS87 - Immediate
14 - Factory Stock
$19.37View Details
ENCLOSURE ABS 5.25"L X 3.75"WPW-12847-TENCLOSURE ABS 5.25"L X 3.75"W19.7in² (127cm²)Cover IncludedPlastic, ABS50 - Immediate
106 - Factory Stock
$19.37View Details
ENCLOSURE ABS 5.25"L X 3.75"WPW-12847-TMBENCLOSURE ABS 5.25"L X 3.75"W19.7in² (127cm²)Cover IncludedPlastic, ABS2 - Immediate
99 - Factory Stock
$19.37View Details
ENCLOSURE ABS BLACK 4"L X 4"WPW-12848-MBENCLOSURE ABS BLACK 4"L X 4"W16.0in² (103cm²)Cover IncludedPlastic, ABS2 - Immediate
48 - Factory Stock
$15.35View Details
ENCLOSURE ABS BLACK 4"L X 4"WPW-12848ENCLOSURE ABS BLACK 4"L X 4"W16.0in² (103cm²)Cover IncludedPlastic, ABS3 - Immediate
881 - Factory Stock
$15.35View Details
ENCLOSURE ABS BLACK 4"L X 4"WPW-12848-TENCLOSURE ABS BLACK 4"L X 4"W16.0in² (103cm²)Cover IncludedPlastic, ABS18 - Immediate
579 - Factory Stock
$15.35View Details
ENCLOSURE ABS BLACK 4"L X 4"WPW-12848-TMBENCLOSURE ABS BLACK 4"L X 4"W16.0in² (103cm²)Cover IncludedPlastic, ABS1 - Immediate
67 - Factory Stock
$15.35View Details
ENCLOSURE ABS BLACK 6"L X 4.38"WPW-12849-MBENCLOSURE ABS BLACK 6"L X 4.38"W26.3in² (170cm²)Cover IncludedPlastic, ABS2 - Immediate
230 - Factory Stock
$21.01View Details
ENCLOSURE ABS BLACK 6"L X 4.38"WPW-12849ENCLOSURE ABS BLACK 6"L X 4.38"W26.3in² (170cm²)Cover IncludedPlastic, ABS168 - Immediate
110 - Factory Stock
$21.01View Details
ENCLOSURE ABS BLACK 6"L X 4.38"WPW-12849-TENCLOSURE ABS BLACK 6"L X 4.38"W26.3in² (170cm²)Cover IncludedPlastic, ABS6 - Immediate
15 - Factory Stock
$21.01View Details
ENCLOSURE ABS BLACK 6"L X 4.38"WPW-12849-TMBENCLOSURE ABS BLACK 6"L X 4.38"W26.3in² (170cm²)Cover IncludedPlastic, ABS4 - Immediate
120 - Factory Stock
$21.01View Details
ENCLOSURE ABS BLACK 7.25"L X 5"WPW-12850-MBENCLOSURE ABS BLACK 7.25"L X 5"W36.2in² (234cm²)Cover IncludedPlastic, ABS140 - Immediate
673 - Factory Stock
$24.12View Details
ENCLOSURE ABS BLACK 7.25"L X 5"WPW-12850ENCLOSURE ABS BLACK 7.25"L X 5"W36.2in² (234cm²)Cover IncludedPlastic, ABS4 - Immediate
51 - Factory Stock
$24.12View Details
ENCLOSURE ABS BLACK 7.25"L X 5"WPW-12850-TENCLOSURE ABS BLACK 7.25"L X 5"W36.2in² (234cm²)Cover IncludedPlastic, ABS1 - Immediate
44 - Factory Stock
$24.12View Details
ENCLOSURE ABS BLACK 7.25"L X 5"WPW-12850-TMBENCLOSURE ABS BLACK 7.25"L X 5"W36.2in² (234cm²)Cover IncludedPlastic, ABS29 - Immediate
112 - Factory Stock
$24.12View Details
Published: 2020-10-02