XR2 Knockdown Rack

Bud Industries' two-post segmented 45U rack also has a 30U alternate build option

Image of Bud Industries' XR2 Knockdown RackBud Industries' XR2 knockdown relay rack provides flexibility for storing and maneuvering within buildings. The rack offers a high-quality and cost-effective storage solution to mount products or components. The relay rack ships complete in a single cardboard carton (30" x 6" x 6") and weighs less than 30 pounds.

The XR2 rack assembles into 45U or 30U panel spaces and can hold up to 260 pounds of evenly distributed weight. This relay rack is easy to move throughout buildings and stored in warehouses or on shelves when not in use. Utilizing the standard 19" wide specifications, the rack can hold many rack-mountable products.

Features
  • Ships in a single carton (30" x 6" x 6") via standard shipping carriers
  • Lightweight: <30 lbs.
  • Made of galvanneal steel: 18 ga
  • Suitable for 45U or 30U panel spaces
  • Distributed weight: up to 260 lbs. with a 26" depth (max.)
  • Vertical slots on the rails assist with cable management such as ease of using Velcro® straps
  • Assembles in approx. 30 min. using #10-32 hex head screws
  • Pre-installed #10-32 PEM nuts for easy assembly
  • Bolts to the floor for stability using four 3/8" anchor bolts
  • Comes with a starter set of #10-32 cage nuts for square-hole mounting
Applications
  • Lightweight rack assemblies in limited pre-installation storage spaces
  • Relay rack mounting
  • 19" EIA rack mounting: components, panels, chassis, and more
    • Especially where internal security is not an issue
  • IT departments
  • Labs
  • Datacenters
  • Networking equipment
  • R&D facilities

XR2 Knockdown Racks

ImageManufacturer Part NumberDescriptionTypeStyleNumber of UnitsAvailable QuantityPriceView Details
RACK STEEL 84X22X13 BLACKXR2-45RACK STEEL 84X22X13 BLACKOpen RackOpen Rack, Single Frame45U1 - Immediate
27 - Factory Stock
$533.44View Details
Published: 2023-12-15