Node and Hub Series Enclosures
The CamdenBoss Node and Hub series enclosures use IP66/IP67 protection and a weatherproof polycarbonate material to protect hardware anywhere
The Node and Hub series by CamdenBoss give users practical enclosures for sensors, controls, and IoT systems that need real protection. Using tough polycarbonate with IP66/IP67 sealing and IK08 impact strength, they cope with outdoor sites, dusty workshops, and damp plant rooms without fuss.
Node keeps things compact with a shallow form suited to wall-mounted electronics, while Hub offers extra depth for gateways, junction points, and DIN rail layouts. Internal pillars, brass inserts, and stainless fasteners keep assembly simple. Clip-on brackets, pole mounts, and clean outer faces support quick installation and easy branding. These enclosures suit teams that want robust housings that fit, seal, and mount without complication.
- Molded from polycarbonate (PC) material rated UL 94 V-0 and UL 746 f1, making it suitable for outdoor use with fire-safety, waterproofing, and UV-resistance
- IP66 and IP67 rating: Certified and tested in accordance with IEC 60529, rated for complete dust protection and waterproof against powerful jets and immersion up to 1 meter depth
- IK07 or IK08 rated, tested in accordance with EN60068 to ensure resistance against mechanical impacts and shock
- Integrated wall mounting bracket offers versatile surface mounting options, including unique concealed mounting
- Metal pole mounting bracket available that affixes to the existing mounting bracket on the base; made from stainless steel for poles of 60 mm diameter or larger
- Industrial IoT
- Telecommunications gateways
- DIN rail installation
- Smart devices
- Outdoor boxes
Node and Hub Series
| Image | Manufacturer Part Number | Description | Container Type | Size / Dimension | Height | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CBNODE-01-GY | NODE SERIES IP66/67 OUTDOOR SENS | Box | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 1.575" (40.00mm) | 30 - Immediate | $43.10 | View Details |
![]() | ![]() | CBNODE-02-GY | NODE SERIES IP66/67 OUTDOOR SENS | Box | 5.315" L x 3.740" W (135.00mm x 95.00mm) | 1.575" (40.00mm) | 34 - Immediate | $49.93 | View Details |
![]() | ![]() | CBNODE-03-GY | NODE SERIES IP66/67 OUTDOOR SENS | Box | 6.102" L x 4.528" W (155.00mm x 115.00mm) | 1.575" (40.00mm) | 34 - Immediate | $35.28 | View Details |
![]() | ![]() | CBNODE-04-GY | NODE SERIES IP66/67 OUTDOOR SENS | Box | 7.087" L x 5.512" W (180.00mm x 140.00mm) | 1.772" (45.00mm) | 22 - Immediate | $36.08 | View Details |
![]() | ![]() | CBHUB-01-GY | HUB SERIES IP66/67 WATERPROOF IO | Box | 4.134" L x 4.134" W (105.00mm x 105.00mm) | 3.150" (80.00mm) | 29 - Immediate | $38.64 | View Details |
![]() | ![]() | CBHUB-02-GY | HUB SERIES IP66/67 WATERPROOF IO | Box | 6.378" L x 6.378" W (162.00mm x 162.00mm) | 3.150" (80.00mm) | 23 - Immediate | $43.48 | View Details |