L50 Thermal Cut-offs
Used to accurately and reliably stop abnormal heat generation in many applications across several industries
Cantherm's L50 thermal cut-offs (thermal fuse with plastic housing) are used in household appliances, electronic appliances, fan heaters, transformers, automotive industry, etc. When ambient temperature rises to the functioning temperature, the internal thermal element melts and the spring extends which causes the contacts to open. These cut-offs are used to prevent fires caused by abnormal heat generation from circuits and other heat producing electrical products. The small compact design and dust proof construction allow for many applications.
| Features | ||
|
|
L50 Series
| Image | Manufacturer Part Number | Description | Holding Temperature | Rated Functioning Temperature | Reset Temperature | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | L5010024DELB0XE | TCO 250VAC 15A 100C (212F) CYL | 78°C (174°F) | 100°C (212°F) | - | 768 - Immediate | View Details |
![]() | ![]() | L5008424DELB0XE | TCO 250VAC 15A 84C (183F) CYL | 60°C (140°F) | 84°C (183°F) | - | 252 - Immediate | View Details |
![]() | ![]() | L5009124DELB0XE | TCO 250VAC 15A 91C (196F) CYL | 67°C (156°F) | 91°C (196°F) | - | 250 - Immediate | View Details |
![]() | ![]() | L5012824DELB0XE | TCO 250VAC 15A 128C (262F) CYL | 106°C (223°F) | 128°C (262°F) | - | 171 - Immediate | View Details |
![]() | ![]() | L5011924DELB0XE | TCO 250VAC 15A 119C (246F) CYL | 95°C (203°F) | 119°C (246°F) | - | 143 - Immediate | View Details |
![]() | ![]() | L5010424DELB0XE | TCO 250VAC 15A 104C (219F) CYL | 80°C (176°F) | 104°C (219°F) | - | 95 - Immediate | View Details |
![]() | ![]() | L5009824DELB0XE | TCO 250VAC 15A 98C (208F) CYL | 76°C (169°F) | 98°C (208°F) | - | 91 - Immediate | View Details |
![]() | ![]() | L5007224DELB0XE | TCO 250VAC 15A 72C (162F) CYL | 50°C (122°F) | 72°C (162°F) | - | 77 - Immediate | View Details |
![]() | ![]() | L5018424DELB0XE | TCO 250VAC 15A 184C (363F) CYL | 160°C (320°F) | 184°C (363°F) | - | 67 - Immediate | View Details |
![]() | ![]() | L5007724DELB0XE | TCO 250VAC 15A 77C (171F) CYL | 55°C (131°F) | 77°C (171°F) | - | 6 - Immediate | View Details |
![]() | ![]() | L5014424DELB0XE | TCO 250VAC 15A 144C (291F) CYL | 120°C (248°F) | 144°C (291°F) | - | 68 - Immediate | View Details |
![]() | ![]() | L5011024DELB0XE | TCO 250VAC 15A 110C (230F) CYL | 88°C (190°F) | 110°C (230°F) | - | 48 - Immediate | View Details |
![]() | ![]() | L5017024DELB0XE | TCO 250VAC 15A 170C (338F) CYL | 146°C (295°F) | 170°C (338°F) | - | 33 - Immediate | View Details |
![]() | ![]() | L5014124DELB0XE | TCO 250VAC 15A 141C (286F) CYL | 117°C (243°F) | 141°C (286°F) | - | 24 - Immediate | View Details |
![]() | ![]() | L5015224DELB0XE | TCO 250VAC 15A 152C (306F) CYL | 128°C (262°F) | 152°C (306°F) | - | 20 - Immediate | View Details |
![]() | ![]() | L5016724DELB0XE | TCO 250VAC 15A 167C (333F) CYL | 142°C (288°F) | 167°C (333°F) | - | 16 - Immediate | View Details |
![]() | ![]() | L50NG913-240-600MM | TCO 250VAC 15A 240C (464F) CYL | 200°C (392°F) | 240°C (464°F) | - | 0 - Immediate | View Details |
![]() | ![]() | L50NG913-240 | TCO 250VAC 15A 240C (464F) CYL | 200°C (392°F) | 240°C (464°F) | - | 0 - Immediate | View Details |
![]() | L50 192C G913 L380 305MM | TCO 250VAC 15A 192C (378F) CYL | 162°C (324°F) | 192°C (378°F) | - | 0 - Immediate | View Details |