T22 High Power Thermostats
Thermal cutouts from Cantherm operate by means of a thermally sensitive bi-metal snap-element
Cantherm's thermal cutouts operate by means of a thermally sensitive, bi-metal snap-element which switches a double electrical contact when reaching a pre-set response temperature. They can be normally open or normally closed. The electrical current being switched flows through the bimetal element, which therefore gives a combination of temperature and current sensitivity.
| Features | ||
|
|
|
| Applications | ||
|
|
T22 Series
| Image | Manufacturer Part Number | Description | Switching Temperature | Reset Temperature | Current Rating - AC | Available Quantity | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | T22A09505DFFBG0E | THERMOSTAT 95DEG C SPST-NC WIRE | 203°F (95°C) | 149°F (65°C) | 20A (250V) | 286 - Immediate | View Details |
![]() | ![]() | T22A16005DFFBG0E | THERMOSTAT 160DEG C SPST-NC WIRE | 320°F (160°C) | 266°F (130°C) | 20A (250V) | 250 - Immediate | View Details |
![]() | ![]() | T22A10505DFFBG0E | THERMOSTAT 105DEG C SPST-NC WIRE | 221°F (105°C) | 167°F (75°C) | 20A (250V) | 231 - Immediate | View Details |
![]() | ![]() | T22A14505DFFBG0E | THERMOSTAT 145DEG C SPST-NC WIRE | 293°F (145°C) | 240°F (115°C) | 20A (250V) | 98 - Immediate | View Details |
![]() | ![]() | T22A08505DFFBG0E | THERMOSTAT 85DEG C SPST-NC WIRE | 185°F (85°C) | 131°F (55°C) | 20A (250V) | 47 - Immediate | View Details |
![]() | ![]() | T22A12005DFFBG0E | THERMOSTAT 120DEG C SPST-NC WIRE | 248°F (120°C) | 194°F (90°C) | 20A (250V) | 3 - Immediate | View Details |
![]() | ![]() | T22A15005DFFBG0E | THERMOSTAT 150DEG C SPST-NC WIRE | 302°F (150°C) | 248°F (120°C) | 20A (250V) | 0 - Immediate | View Details |
![]() | ![]() | T22A13005DFFBG0E | THERMOSTAT 130DEG C SPST-NC WIRE | 266°F (130°C) | 212°F (100°C) | 20A (250V) | 0 - Immediate | View Details |