V-Charger: V-Series Dual-Port USB 2.0 Charger

Carling Technologies' USB dual-port V-Charger is designed to deliver fast charging times to USB-compatible devices, even in extreme temperatures

Image of Carling Technologies' V-Charger: V-Series Dual Port USB 2.0 ChargerCarling Technologies' USB V-Charger is designed to charge tablets, e-readers, mobile and gaming devices, digital cameras, as well as other compatible devices.

Providing a total current of 3.15 A, the V-Charger delivers fast charging times even in extreme temperatures from -40°C to 80°C. This innovative product safeguards its electronics with integrated over-current and thermal-overload protection, as well as optional load-dump circuitry, assuring prolonged safe and reliable operation. The center LED indicates charging is in progress. Snap-in mounting for an industry standard 1.450" x .830" panel cutout makes installation easy.

Additionally, the V-Charger's double-torsion, spring-loaded access doors automatically close and provide effortless IP64 sealing protection with precision-fit, silicone rubber seals.

Video: V-Charger Dual-Port 2.0 USB Charger

Features
  • Dual-USB charging ports
  • 3.15 A for faster charging
  • 10,000 operating cycles per port
  • IP64 sealing protection
  • 12-24 V operating voltage
  • Protection for internal components
Applications
  • On-/off-highway equipment
  • Golf carts
  • Lawn and garden equipment
  • Marine
  • Military

V-Charger V-Series Dual-Port USB Charger

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
BATT CHG USB INVEHICLE 5V 3.15AUSB-00000005BATT CHG USB INVEHICLE 5V 3.15A280 - Immediate$162.25View Details
Published: 2015-12-30