Capacitive Sensors with LED Bar Graph

Carlo Gavazzi capacitive proximity sensors feature onboard IO-Link communication for easy communication and customization

Image of Carlo Gavazzi Inc. Capacitive Sensors with LED Bar Graph The CA18CBxxBPxIO family from Carlo Gavazzi Inc. is a 4th generation TRIPLESHIELD™ capacitive proximity sensor designed for industrial applications. It is suitable for detecting most solid or liquid targets in industries such as plastic and rubber, agriculture, food and beverage, and materials handling. The sensor housing is IP69K-rated and approved by Ecolab for resistance to cleaning and disinfection agents. The TRIPLESHIELD technology enhances immunity to electromagnetic interference (EMI), especially from frequency drives, and improves resistance to humidity and dust. The onboard IO-Link communication enables easy communication and customization of advanced parameter settings.

Features
  • LED bar graph for output, signal stability, power ON, and easy adjustment
  • Available in M18 with a robust PBT housing, flush or non-flush mounting, and IO-Link
  • Sensing range: 2 mm to 10 mm flush or 3 mm to 15 mm non-flush
  • Sensitivity adjustment via trimmer, teach-by-wire, or IO-Link parameter
  • Supply voltage: 10 VDC to 40 VDC
  • Output: PNP, NPN, push-pull, and external input
  • Make-and-break switching function
  • Protection: reverse polarity, short-circuit, and transients
  • Cable and plug versions
  • Excellent EMC performance (4th generation TRIPLESHIELD)
  • IP69K-rated housing
  • Ecolab approved for cleaning and disinfection agents
  • IO-Link communication for easy communication and customization
  • Adjustable via IO-Link (1 to 100%)
  • Operating frequency: 50 Hz
Applications
  • Part detection on workstations and robots
  • Precise part counting along conveyor systems
  • Liquid level measurement in non-metallic containers
  • Detection of solid materials like paper, plastic, glass, cloth, and wood
  • Detection of liquids such as oil, paint, and water
  • Level sensing in containers or tanks
  • Checking the position of parts in car factories
  • Touch input on screens of smartphones and tablets
  • Material detection in industrial settings
  • Material differentiation
  • Material thickness measurement
  • Distance measurement between objects
  • Pressure measurement in medical devices like blood pressure monitors
  • Liquid level control
  • Sensing powdered or granulated material

Capacitive Sensors with LED Bar Graph

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
New Product
CAPACITIVE PROXIMITY SENSOR, FLU
CA18CBF08BPA2IOCAPACITIVE PROXIMITY SENSOR, FLU0 - Immediate$214.34View Details
New Product
CAPACITIVE PROXIMITY SENSOR, FLU
CA18CBF08BPM1IOCAPACITIVE PROXIMITY SENSOR, FLU5 - Immediate$230.83View Details
New Product
CAPACITIVE PROXIMITY SENSOR, NON
CA18CBN12BPA2IOCAPACITIVE PROXIMITY SENSOR, NON0 - Immediate$211.05View Details
New Product
CAPACITIVE PROXIMITY SENSOR, NON
CA18CBN12BPM1IOCAPACITIVE PROXIMITY SENSOR, NON5 - Immediate$225.62View Details
New Product
CAPACITIVE PROXIMITY SENSOR, FLU
CA30CBF16BPA2IOCAPACITIVE PROXIMITY SENSOR, FLU0 - Immediate$232.48View Details
New Product
CAPACITIVE PROXIMITY SENSOR, FLU
CA30CBF16BPM1IOCAPACITIVE PROXIMITY SENSOR, FLU5 - Immediate$249.92View Details
New Product
CAPACITIVE PROXIMITY SENSOR, NON
CA30CBN25BPA2IOCAPACITIVE PROXIMITY SENSOR, NON0 - Immediate$229.18View Details
New Product
CAPACITIVE PROXIMITY SENSOR, NON
CA30CBN25BPM1IOCAPACITIVE PROXIMITY SENSOR, NON3 - Immediate$244.72View Details
Published: 2025-06-10