CC Series Contactor

Carlo Gavazzi's CC series midi-contactors for use in a variety of industrial needs

Image of Carlo Gavazzi's CC Series Contactor Carlo Gavazzi's CC series midi-contactors are the right size for many motor needs. With sizes ranging from 20 HP to 75 HP, these contactors can handle the typical industrial need. Each contactor comes with a minimum of one auxiliary contact, and the units may be mounted on the back panel or on a DIN rail.

Additional Content

Features
  • AC or DC coil voltages
  • Full line of accessories including surge absorbers and reversing interlock kits
  • Bimetallic overloads
  • From 9 A to 100 A contact range

CC Series Contactor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY CONTACTOR 3POLE 12A 120VCC12SA120RELAY CONTACTOR 3POLE 12A 120V17 - Immediate$95.46View Details
RELAY CONTACTOR 3POLE 18A 120VCC18SA120RELAY CONTACTOR 3POLE 18A 120V36 - Immediate$140.58View Details
RELAY CONTACTOR 3POLE 22A 120VCC22SA120RELAY CONTACTOR 3POLE 22A 120V8 - Immediate$147.52View Details
RELAY CONTACTOR 3POLE 32A 120VCC32SA120RELAY CONTACTOR 3POLE 32A 120V15 - Immediate
2 - Marketplace
$138.11View Details
RELAY CONTACTOR 3POLE 40A 120VCC40SA120RELAY CONTACTOR 3POLE 40A 120V15 - Immediate$218.68View Details
RELAY CONTACTOR 3POLE 50A 120VCC50SA120RELAY CONTACTOR 3POLE 50A 120V3 - Immediate
6 - Marketplace
$275.10View Details
RELAY CONTACTOR 3POLE 9A 120VCC9SA120RELAY CONTACTOR 3POLE 9A 120V29 - Immediate$85.04View Details
Published: 2017-11-09