CF/CS 30 ATEX Series High-Performance Electromechanical Power Relays

Carlo Gavazzi versatile ATEX-certified power relays are engineered for hazardous environments and industrial automation

Image of Carlo Gavazzi CF/CS 30 ATEX Series High-Performance Electromechanical Power RelaysThe CF30 and CS30 ATEX series from Carlo Gavazzi represent a robust and reliable solution for demanding industrial applications, especially those involving hazardous environments with explosive atmospheres or flammable refrigerants. Designed to meet stringent international standards, including ATEX (TÜV), UL508, and NWFR UL, these electromechanical power relays are ideal for use in HVACR systems, oil and gas operations, and compressor control systems.

Available in two terminal configurations—CF Fast-on and CS (PCB) soldering—the relays support both AC and DC coil voltages ranging from 6 VDC to 277 VAC. They offer two contact configurations: two normally open (DPST) or two changeover (DPDT) contacts, each rated for 30 A switching capacity. The series features reinforced insulation (4 kV/8 mm), IP67 sealed enclosures, and high mechanical and electrical endurance, ensuring long-term reliability even under extreme conditions.

With a wide operating temperature range (-40°C to +85°C), high surge voltage protection (10 kV), and compatibility with low-GWP refrigerants, the CF 30 and CS 30 ATEX series empower OEMs to meet evolving safety and environmental standards. These relays are a strategic choice for engineers seeking performance, compliance, and versatility in one compact package.

Features
  • ATEX (TÜV) and NWFR UL certified
  • UL508 listed
  • 30 A contact rating (DPST or DPDT)
  • CF Fast-on and CS PCB soldering terminal options
  • Coil voltage range: 6 VDC to 48 VDC and 24 VAC to 277 VAC
  • Reinforced insulation: 4 kV/8 mm
  • Operating temperature: -40°C to +85°C
  • Surge voltage protection: 10 kV
  • Mechanical endurance: up to 10 million operations
  • Electrical endurance: up to 100,000 operations
  • IP67 sealed enclosure
  • Glow wire test (GWT) +750°C compliant housing
  • Compact dimensions: CF (68.6 mm x 34 mm x 26 mm), CS (52 mm x 34 mm x 27 mm)
  • Shock resistance: up to 100 G
  • Vibration resistance: 10 Hz to 55 Hz, 1.65 mm DA
Applications
  • HVACR systems using flammable refrigerants (A2L, A3)
  • Oil and gas industry equipment
  • Pumps and compressors
  • Vending machines
  • Building automation systems
  • Industrial automation systems
  • Magnetic motor controllers
  • Hazardous location controls
  • General-purpose power switching
  • Refrigeration units
  • Environmental control systems
  • Safety-critical industrial zones
  • Flammable gas detection systems
  • Explosion-proof electrical panels
  • UL Zone-classified installations

CF30 ATEX Series High-Performance Electromechanical Power Relays

ImageManufacturer Part NumberDescriptionCoil VoltageContact FormAvailable QuantityPriceView Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30A200240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPST-NO (2 Form A)0 - Immediate$32.98View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30A20024AXPOWER ELECTROMECHANICAL RELAYS S24VACDPST-NO (2 Form A)0 - Immediate$32.98View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30A200120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPST-NO (2 Form A)0 - Immediate$32.98View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D0026AXPOWER ELECTROMECHANICAL RELAYS S6VDCDPDT (2 Form C)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D20048AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D2006AXPOWER ELECTROMECHANICAL RELAYS S6VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D20024AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D20012AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D00248AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPDT (2 Form C)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CF30D00212AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPDT (2 Form C)0 - Immediate$24.16View Details

CS30 ATEX Series Electromechanical Power Relays

ImageManufacturer Part NumberDescriptionCoil VoltageContact FormAvailable QuantityPriceView Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D00212AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPDT (2 Form C)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D20012AXPOWER ELECTROMECHANICAL RELAYS S12VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D20024AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D00248AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPDT (2 Form C)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D20048AXPOWER ELECTROMECHANICAL RELAYS S48VDCDPST-NO (2 Form A)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30D00224AXPOWER ELECTROMECHANICAL RELAYS S24VDCDPDT (2 Form C)0 - Immediate$24.16View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A200120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPST-NO (2 Form A)0 - Immediate$28.69View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A002240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPDT (2 Form C)0 - Immediate$28.69View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A20024AXPOWER ELECTROMECHANICAL RELAYS S24VACDPST-NO (2 Form A)0 - Immediate$28.69View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A200240AXPOWER ELECTROMECHANICAL RELAYS S240VACDPST-NO (2 Form A)0 - Immediate$28.69View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A00224AXPOWER ELECTROMECHANICAL RELAYS S24VACDPDT (2 Form C)0 - Immediate$28.69View Details
New Product
POWER ELECTROMECHANICAL RELAYS S
CS30A002120AXPOWER ELECTROMECHANICAL RELAYS S120VACDPDT (2 Form C)0 - Immediate$28.69View Details
Published: 2025-12-17