EISH Series ON/OFF Current Sensor

Carlo Gavazzi’s EISH series is an ON/OFF current sensor for critical load monitoring of various areas of critical infrastructure

Image of Carlo Gavazzi's EISH Series ON/OFF Current SensorCarlo Gavazzi's compact EISH series ON/OFF current sensors are ideal for monitoring critical loads such as fans, water pumps, and motors. The EISH series can detect current as low as 200 mAAC up to 60 AAC, making it ideal for various applications, including HVAC, water treatment, data centers, and other areas of critical infrastructure.

The EISH series features a space-saving and versatile housing which can be either DIN rail or panel mounted. It has a built-in current transformer with a solid state, normally open output. A 12 mm through-hole easily accepts insulated wire. The EISH series is self-powered from the input current, making it simple and cost-effective. It provides instantaneous and reliable feedback to control systems, contributing to preventive and predictive maintenance actions, which helps reduce downtime and maintenance costs.

Features
  • 22.5 mm wide housing
  • DIN rail or panel mount
  • 12 mm through-hole
  • Fixed setpoints (200 mA or 400 mA)
  • Detects AC through built-in through-hole
  • Self-powered
  • Solid state output
  • Agency approvals: UL, CSA, CE certification
Applications
  • HVAC
  • Water treatment
  • Data centers
  • Critical infrastructure
  • Fans
  • Pumps
  • Lighting
  • Motors

EISH Series ON/OFF Current Sensor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ON/OFF CURRENT SENSOREISH200MA024ON/OFF CURRENT SENSOR0 - Immediate$116.28View Details
Published: 2021-06-07