EM50 Series Energy Meter and Analyzer

Carlo Gavazzi’s 1, 2, or 3-phase energy meter/analyzer is ideal for submetering applications

Image of Carlo Gavazzi’s EM50 Series Energy Meter and AnalyzerThe EM50 Series is an excellent complementary addition to Carlo Gavazzi’s well-established and growing range of energy meters and power analyzers, which are targeted to assist manufacturers and end users in monitoring and managing escalating energy costs. The EM50 is a Class 0.5 ANSI C12.20 energy analyzer used for single, two, and three phase systems and wild-leg systems. The wide voltage range of the EM50 makes it suitable for use throughout North America. It can measure most relevant instantaneous electrical variables and energy consumption with a high level of accuracy. The EM50 can be used with standard current transformers, Rogowski coils, 333 mV current sensors, and 80 mA current sensors for Measurement Canada versions. It features both Modbus RTU and BACnet MS/TP communications in each model. Energy consumption can be transmitted via the pulse output, and remote control and alarm are transmitted via a relay output. The EM50 can be used in any application where understanding energy consumption trends is required in order to allocate costs, to measure for improvements in energy efficiency, or to monitor load behavior in a facility or even a multi-site company.

Features
  • Voltage input up to 600 V L-L
  • Class 0.5 ANSI C12.20
  • Current inputs: 5 A via current transformer, current sensors 333 mV or 80 mA, Rogowski coil
  • Free downloadable configuration software
  • 3-phase/4-wires, 3-phase/3-wires, 2-phase, 1-phase systems
  • Modbus RTU and BACnet MS/TP in single unit
  • Static output (pulse transmission) and relay output (alarm or remote control)
  • Backlit LCD display with 7-digit readout
  • Fully compatible with Carlo Gavazzi’s UWP web-based monitoring system
  • cULus Listed
Applications
  • Building automation
  • Industrial automation
  • Submetering
  • HVAC
  • Energy
  • Renewable energy

EM50 Series Energy Meter and Analyzer

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENERGY MON 347-600V LCD DIN RAILEM50DINRG53HRSXENERGY MON 347-600V LCD DIN RAIL4 - Immediate
2 - Marketplace
$654.50View Details
ENERGY MONITOR LCD DIN RAILEM50DINMV53HRSXENERGY MONITOR LCD DIN RAIL0 - Immediate$766.69View Details
ENERGY MONITOR LCD DIN RAILEM50DINAV53HRSXENERGY MONITOR LCD DIN RAIL0 - Immediate$807.04View Details
ENERGY MONITOR LCD DIN RAILEM50DINMA53HRSMCENERGY MONITOR LCD DIN RAIL1 - Immediate$779.27View Details
Published: 2021-04-06