EM511 Series Single-Phase Energy Meters
Carlo Gavazzi's meters are simple, intuitive, self-contained, and remotely accessible for EV charging applications
Carlo Gavazzi's EM511 is a bidirectional 1-phase energy meter with a backlit 9-digit display. The energy measurement is bidirectional, enabling a separate measurement of imported and generated energy in fiscal applications such as in vehicle-to-grid (V2G) technology.
The EM511 energy meters reduce the commissioning time thanks to a quick setup procedure. In addition to energy meters, electrical variables, and total harmonic distortion (THD), the EM511 provides useful information for maintenance teams such as run-hour meters and total operating time.
The EM511 series is designed to meet the requirements of energy analysis in industrial and building automation energy efficiency applications, for MID fiscal cost sharing, cost allocation, and power metering.
- Class 1 (kWh) according to EN62053-21 and Class 2 (kVARh) according to EN62053-23
- Class B (kWh) according to EN50470-3
- Current inputs: up to 45 A (direct connection)
- Instantaneous variables readout: 5+3 DGT (max.) and energy readout: 6+3 DGT
- Voltage inputs: 120 V to 240 V with self-power supply
- Current and voltage THD: up to 15th harmonic
- Energy measurements (imported/exported): total and partial kWh, kVARh, and kVAh
- Run hour meters (imported/exported energy: 8+2 DGT) total operating time
- Digital input for remote contact monitoring, tariff management, partial meter start/stop, or a partial meter reset
- Digital output (O1 version), RS485 Modbus (S1 version), or M-Bus (M1 version)
- Alarm management
- Programmable display and a slide-show function
- cULus approval, MID certification (PF version), and Swiss MID certification (SF version)
- PV energy storage systems
- Residential EV charging
- Energy and building efficiency
- HVAC
EM511 Series Single-Phase Energy Meters
| Image | Manufacturer Part Number | Description | Measuring Type | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | EM511DINAV81XO1X | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Resistance, Voltage | Digital | 2 - Immediate | $432.16 | View Details |
![]() | ![]() | EM511DINAV81XS1X | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Resistance, Voltage | Serial | 6 - Immediate | $466.87 | View Details |
![]() | ![]() | EM511DINAV81XO1SFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Digital | 0 - Immediate | $440.84 | View Details |
![]() | ![]() | EM511DINAV81XO1PFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Digital | 0 - Immediate | $440.84 | View Details |
![]() | ![]() | EM511DINAV81XO1PFB | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Digital | 0 - Immediate | $449.51 | View Details |
![]() | ![]() | EM511DINAV81XS1PFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Serial | 0 - Immediate | $475.55 | View Details |
![]() | ![]() | EM511DINAV81XS1SFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Serial | 0 - Immediate | $475.55 | View Details |
![]() | ![]() | EM511DINAV81XM1X | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | - | 0 - Immediate | $484.22 | View Details |
![]() | ![]() | EM511DINAV81XS1PFB | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | Serial | 0 - Immediate | $484.22 | View Details |
![]() | ![]() | EM511DINAV81XM1PFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | - | 0 - Immediate | $492.90 | View Details |
![]() | ![]() | EM511DINAV81XM1SFA | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | - | 0 - Immediate | $492.90 | View Details |
![]() | ![]() | EM511DINAV81XM1PFB | ENERGY MONITOR LCD DIN RAIL | Current, Frequency, Voltage | - | 0 - Immediate | $501.58 | View Details |