IRC40 Inductive Proximity Sensor
Carlo Gavazzi's inductive proximity sensors are designed for daily indoor and outdoor operation to ensure accurate detection
Carlo Gavazzi's IRC40 series sensors are resistant to extreme operating conditions such as exposure to a wide range of temperatures and frequent high-pressure washdown cycles. They offer flexible adjustment and adaptability for any application due to the five-position sensing face. The sensors can be installed quickly without any tools thanks to their push-lock system of the mounting bracket.
- Rotatable sensing face in five different positions without the need for additional tools
- Bracket with push unlock system for easy and quick mounting or replacement
- Flush or non-flush mountable
- Extended sensing distance: 22 mm to 40 mm
- Antivalent output (NO+NC): NPN or PNP
- Four corner visible LEDs with diagnostic functions
- Operating temperature: -25°C to +80°C (-13°F to +176°F)
- IP67, IP68, and IP69K
- Material handling
- Conveyor systems
- Escalators
- Logistics
- Production lines
IRC40 Inductive Proximity Sensor
| Image | Manufacturer Part Number | Description | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | IRC40SF22M1NA | SENSOR PROX INDUCTIVE 22MM MOD | NPN-NC/NO, 4-Wire | 16 - Immediate 2 - Marketplace | $123.26 | View Details |
![]() | ![]() | IRC40SF22M1PA | SENSOR PROX INDUCTIVE 22MM MOD | PNP-NC/NO, 4-Wire | 19 - Immediate | $144.05 | View Details |
![]() | ![]() | IRC40SN40M1NA | SENSOR PROX INDUCTIVE 40MM MOD | NPN-NC/NO, 4-Wire | 47 - Immediate | $144.05 | View Details |
![]() | ![]() | IRC40SN40M1PA | SENSOR PROX INDUCTIVE 40MM MOD | PNP-NC/NO, 4-Wire | 18 - Immediate | $144.05 | View Details |