LD30 PBR IO Photoelectric Laser Sensors with IO-Link

Carlo Gavazzi’s photoelectric laser sensors are ideal for packaging machines and conveyor systems

Image of Carlo Gavazzi LD30 PBR IO Photoelectric Laser Sensors with IO-LinkCarlo Gavazzi's exceptional background and foreground sensing principles combine with a 1 mm diameter focused visible red laser, allowing the detection of small objects or holes over long distances (up to 600 mm) or close to a background. Combined with the new dual detection sensing principle, the LD30 PBR IO Photoelectric Laser Sensors with IO-Link can detect clear materials without a reflector. Thanks to easy and complete customization of the sensors, these sensing principles (and more) can be adjusted based on customer needs. This flexibility within a single sensor reduces inventory while increasing accessibility on-hand for a variety of applications.

Developed to operate in both IO-Link environments as well as in traditional automation systems, the LD30 PBR IO Photoelectric Laser Sensors with IO-Link offer four unique, predefined, and selectable application functions: speed and length, pattern recognition, divider function, and object and gap monitoring. These integrated functions help customers with additional data and decentralized controls, which are essential for optimizing the production process, and simplifying the machine control system layout. In addition, the focus is on predictive maintenance with features such as: dual detection, quality of run (QoR), quality of teach (QoT), temperature and dust alarms, excess gain, and auto adjustment. These are valuable tools to avoid downtime through early warning and even allow scheduling of planned maintenance prior to failure.

Features

  • Class 1, Ø 1 mm visible red laser beam
  • 100 mm, 300 mm, and 600 mm sensing distances
  • Selectable background suppression, foreground suppression, or dual detection sensing
  • IP69K ECOLAB approved stainless steel AISI316L housing or IP67 plastic housing
  • Predefined selectable application functions
  • Easily configurable using IO-Link version 1.1

LD30 PBR IO Photoelectric Laser Sensors with IO-Link

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LASER BGS RED 100MM PL TOP BUTTOLD30CPBR10BPM5IOLASER BGS RED 100MM PL TOP BUTTO0 - Immediate$312.40View Details
LASER BGS RED 300MM PL TOP BUTTOLD30CPBR30BPM5IOLASER BGS RED 300MM PL TOP BUTTO0 - Immediate$347.11View Details
LASER BGS RED 600MM PL TOP BUTTOLD30CPBR60BPM5IOLASER BGS RED 600MM PL TOP BUTTO0 - Immediate$381.83View Details
LASER BGS RED 100M SS TOP BUTTONLD30EPBR10BPM5IOLASER BGS RED 100M SS TOP BUTTON0 - Immediate$416.54View Details
LASER BGS RED 100M SS TOP BUTTONLD30EPBR10BPA2IOLASER BGS RED 100M SS TOP BUTTON0 - Immediate$395.71View Details
LASER BGS RED 300M SS TOP BUTTONLD30EPBR30BPM5IOLASER BGS RED 300M SS TOP BUTTON0 - Immediate$451.25View Details
LASER BGS RED 300M SS TOP BUTTONLD30EPBR30BPA2IOLASER BGS RED 300M SS TOP BUTTON0 - Immediate$428.69View Details
LASER BGS RED 600M SS TOP BUTTONLD30EPBR60BPM5IOLASER BGS RED 600M SS TOP BUTTON0 - Immediate$485.96View Details
LASER BGS RED 600M SS TOP BUTTONLD30EPBR60BPA2IOLASER BGS RED 600M SS TOP BUTTON0 - Immediate$485.96View Details
Published: 2024-04-17