PA18 Series Photoelectric Sensors
Carlo Gavazzi’s PA18 series photoelectric sensors provide space savings with an easy-to-clean solution for a variety of applications
Carlo Gavazzi's PA18 series offers a cost-effective solution for photoelectric sensor needs. The compact design and robust ABS housing provide space savings with an easy-to-clean solution for a variety of applications in material handling, textile, and food and beverage industries. Their longer sensing distance, high-speed operation, and improved LED diagnostics provide an excellent price-to-performance ratio. Being resistant to high temperatures, high pressure cleaning, strong cleaning agents, and disinfectants, these sensors are especially well-suited for reliable detection in harsh environments.
The PA18 series of diffuse reflective, retro-reflective, and through beam sensors is available in both axial (straight) and radial (90° right-angled) versions.
Resources
- PA18 Series Compact and Powerful Photoelectric Sensors
- Video: PA18 and PH18 Series Photoelectric Sensors
- Power supply: 10 VDC to 30 VDC
- Short-circuit, reverse polarity, and overload protected
- The sensors feature two outputs, normally open (NO) and normally closed (NC), in a single sensor
- Separate models for NPN or PNP outputs
- The sensors are available in 2 meter cable or quick disconnect 4-pin M12 connector
- Temperature range: -25°C to +60°C (-13°F to +140°F)
PA18 Series
| Image | Manufacturer Part Number | Description | Voltage - Supply | Response Time | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PA18ALD04TOSA | SENSOR REFLECTIVE 400MM SCR | 20 ~ 250 VAC | 20ms, 30ms | 6 - Immediate | $312.40 | View Details |
![]() | ![]() | PA18CAD04PAWS | SENSOR REFLECTIVE 400MM PNP | 10V ~ 30V | 1ms | 6 - Immediate | $220.42 | View Details |
![]() | ![]() | PA18CAD10NASA | SENSOR REFLECTIVE 1M NPN NO/NC | 10V ~ 30V | 1ms | 10 - Immediate | $145.79 | View Details |
![]() | ![]() | PA18CAD10PAM1SA | SENSOR REFLECTIVE 1M PNP NO/NC | 10V ~ 30V | 1ms | 9 - Immediate | $150.99 | View Details |
![]() | ![]() | PA18CAR65NASA | SENSOR RETROREFLECTIVE 6.5M NPN | 10V ~ 30V | 1ms | 40 - Immediate | $145.79 | View Details |
![]() | ![]() | PA18CAR65PASA | SENSOR RETROREFLECTIVE 6.5M PNP | 10V ~ 30V | 1ms | 1 - Immediate | $145.79 | View Details |
![]() | ![]() | PA18CLD01TO | SENSOR REFLECTIVE 100MM SCR NO | 20V ~ 250V | 20ms, 30ms | 3 - Immediate 21 - Marketplace | $219.81 | View Details |
![]() | ![]() | PA18CLR30TO | SENSOR RETROREFLECTIVE 3M SCR | 20 ~ 250 VAC | 20ms, 30ms | 1 - Immediate | $293.31 | View Details |