RGC2 and RGC3 Series Solid-State Contactors

Carlo Gavazzi’s solid-state contactors are suitable for two and three-pole, 3-phase switching

Image of Carlo Gavazzi’s RGC2 and RGC3 Solid State ContactorsCarlo Gavazzi’s RGC2 and RGC3 series product is intended to replace mechanical contactors especially when frequent switching is required. Capable of easily handling resistive and slightly inductive loads, these products are also certified for motor switching with applicable motor load ratings. RGC2 models are designed for 2-pole, 3-phase AC switching, and RGC3 models are built for 3-pole, 3-phase operation. Ranging from only 54 mm to 72 mm in width, most models are DIN mountable with an integrated heat-sink. Both models have a fan option with over temperature protection and an alarm output. A green LED indicates a control voltage presence. Optional system monitoring is available with RGCxxM versions that detect, mains loss, load loss, over temperature, and SSR malfunction. An EMR alarm output is available for remote signaling as well as a solid-state auxiliary output. Panel mount and through-wall versions are also available.

Features
  • Rated operational current: up to 66 AAC per pole (or 75 AAC for 2-pole switching) at 40°C
  • I2t values of 1,800; 6,600 and 15,000 A2s for the I2t and 1200 Vp blocking voltage
  • Rated operational voltage: up to 660 VAC
  • Control voltages: 5 VDC to 32 VDC, 20 VAC to 275 VAC / 24 VDC to 190 VDC, and 20 VAC to 275 VAC for 600 VAC rated models
  • Product width in 54 mm and 70 mm versions
  • Contactor configuration with screw and box clamp control input connections
  • Integrated heat sink with fan option for overtemperature protection (OTP) and EMR alarm output
  • Built-in voltage transient protection with a varistor for reduced machine downtime
  • 100 kA short-circuit current rating according to UL508
  • Zero cross and instant-on switching versions
  • Designed in compliance with EN/IEC60947-4-2, EN/IEC60947-4-3
  • Conforms to EN/IEC62314, UL508, CSA 22-2 No. 14-13
Applications
  • Plastic/rubber extrusion machines
  • Injection molding equipment
  • Packaging machines
  • Pumping equipment
  • Industrial ovens, dryers, and furnaces
  • Blow molding machines
  • Thermoformers
  • Fryers
  • Shrink tunnels
  • Air handling units
  • Sterilization equipment
  • Climate-control chambers

RGC2 and RGC3 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
RELAY SSR 32VDC IN 220V 27ARGC2A22D25KKERELAY SSR 32VDC IN 220V 27A24 - Immediate
20 - Marketplace
$314.86View Details
RELAY SSR 275VAC IN 600V 40ARGC2A60A40KGERELAY SSR 275VAC IN 600V 40A4 - Immediate$717.98View Details
RELAY SSR 32VDC IN 600V 27ARGC2A60D25KKERELAY SSR 32VDC IN 600V 27A0 - Immediate$395.71View Details
RELAY SSR 32VDC IN 600V 40ARGC2A60D40KGERELAY SSR 32VDC IN 600V 40A1 - Immediate$619.60View Details
RELAY SSR 275VAC IN 3PH 600V 20ARGC3A60A20KKERELAY SSR 275VAC IN 3PH 600V 20A49 - Immediate$510.26View Details
RELAY SSR 275VAC IN 3PH 600V 28ARGC3A60A25KKERELAY SSR 275VAC IN 3PH 600V 28A5 - Immediate$591.92View Details
RELAY SSR 275VAC IN 3PH 600V 30ARGC3A60A30KGERELAY SSR 275VAC IN 3PH 600V 30A0 - Immediate$741.73View Details
RELAY SSR 32VDC IN 3PH 600V 20ARGC3A60D20KKERELAY SSR 32VDC IN 3PH 600V 20A216 - Immediate$475.00View Details
RELAY SSR 32VDC IN 3PH 600V 28ARGC3A60D25KKERELAY SSR 32VDC IN 3PH 600V 28A50 - Immediate$524.33View Details
RELAY SSR 32VDC IN 3PH 600V 30ARGC3A60D30KGERELAY SSR 32VDC IN 3PH 600V 30A19 - Immediate$647.37View Details
RELAY SSR 32VDC IN 3PH 600V 42ARGC3A60D40GGEDFRELAY SSR 32VDC IN 3PH 600V 42A0 - Immediate$775.80View Details
RELAY SSR 32VDC IN 3PH 600V 66ARGC3A60D65GGEDFRELAY SSR 32VDC IN 3PH 600V 66A0 - Immediate$1,015.31View Details
Published: 2020-03-11