RGS1 Series Single-Phase Solid-State Relays
Carlo Gavazzi’s relays are pace-saving, drop-in replacements for hockey puck SSRs
Carlo Gavazzi’s RGS1 solid-state switching device is designed for reliable and frequent switching of heater and motor loads. The RGS1 range offers solutions up to 90 AAC in a slim 17.5 mm package. This solid-state relay is panel mountable with output connections via screw terminals with a captivated washer for safe looping, or using box clamps which can handle cables up to 25 mm² (AWG3). Input connections are via screw terminals with a captivated washer or through a pluggable spring-loaded module. DIN mountable options of the RGS series are also available with a rating of 10 AAC at +40˚C.
- Zero-cross or instant ON switching AC solid state relay
- Rated operational current: up to 90 AAC
- Rated operational voltage: up to 660 VAC
- Up to 18000 A²s for I²t
- Control voltages: 3 VDC to 32 VDC, 20 VAC to 275 VAC and 24 VDC to 190 VDC
- Design according to IEC/EN60947-4-2, IEC/EN60947-4-3
- IEC/EN62314, UL508, CSA22.2 No. 14-13
- Integrated voltage transient protection with varistor
- Drop-in replacement for standard “hockey puck” style SSRs
- 100 kA short circuit current rating according to UL508
- DIN mounting version available (RGS...DIN)
- Automation control panels
- Industrial dryers
- Plastic/rubber extrusion machines
- Injection molding equipment
- Packaging machines
- Pumping equipment
- Industrial ovens
- Building automation
- Heating element controls
RGS1 Series Single-Phase Solid-State Relays
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | RGS1A60A30KGU | SSR RELAY SPST-NO 30A 42-600V | 0 - Immediate 4 - Marketplace | $121.79 | View Details |
![]() | ![]() | RGS1A60A92KGE | SSR RELAY SPST-NO 90A 42-600V | 21 - Immediate | $263.81 | View Details |
![]() | ![]() | RGS1A60D30KGU | SSR RELAY SPST-NO 30A 42-600V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RGS1A60D50KGE | SSR RELAY SPST-NO 50A 42-600V | 30 - Immediate | $152.73 | View Details |
![]() | ![]() | RGS1A60D92KGE | SSR RELAY SPST-NO 90A 42-600V | 20 - Immediate | $248.19 | View Details |
![]() | ![]() | RGS1A60D92KKE | SSR RELAY SPST-NO 90A 42-600V | 1 - Immediate 8 - Marketplace | $194.54 | View Details |