SPDE Series DIN Rail Power Supplies
Carlo Gavazzi's ultra-compact DIN rail mount power supplies save up to 50% panel space
Carlo Gavazzi's SPDE power supply series are ultra-compact single-phase DIN-rail power supplies designed for electrical panels. The series consists of three frame sizes from 75 W with 32 mm width to 480 W with 48 mm width. Their ultra-compact housing design saves up to 50% panel space, making them ideal for applications where space is limited.
The SPDE series power supplies are optimally suited for applications where space savings, high efficiency, and wide operating temperatures are required.
- Universal input voltage range: 90 VAC to 264 VAC; 120 VDC to 370 VDC
- Output voltage range 12 VDC, 24 VDC, or 48 VDC
- Max. output power ranges from 75 W to 480 W
- Ultra-compact dimensions
- Built-in active PFC for higher efficiency (only in SPDE..R models)
- DC OK relay indication (only in SPDE..R models)
- Efficiency up to 94%
- Overvoltage category II
- Manufacturing
- Automotive
- Food and beverage
- Plastics
- Semiconductors
- Packaging
SPDE Series
| Image | Manufacturer Part Number | Description | Number of Outputs | AC Voltage - Input | DC Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SPDE24751 | SWITCHING POWER SUPPLY, 24VDC 75 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate 161 - Marketplace | $105.87 | View Details |
![]() | ![]() | SPDE241201R | SWITCHING POWER SUPPLY, 24VDC 12 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate 13 - Marketplace | $141.65 | View Details |
![]() | ![]() | SPDE242401R | SWITCHING POWER SUPPLY, 24VDC 24 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $260.34 | View Details |
![]() | ![]() | SPDE241201 | SWITCHING POWER SUPPLY, 24VDC 12 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate 14 - Marketplace | $123.77 | View Details |
![]() | ![]() | SPDE244801R | SWITCHING POWER SUPPLY, 24VDC 48 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | SPDE12751 | SWITCHING POWER SUPPLY, 24VDC 75 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $111.44 | View Details |
![]() | ![]() | SPDE48751 | SWITCHING POWER SUPPLY, 48VDC 75 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $111.44 | View Details |
![]() | ![]() | SPDE481201R | SWITCHING POWER SUPPLY, 48VDC 12 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $188.17 | View Details |
![]() | ![]() | SPDE121201R | SWITCHING POWER SUPPLY, 24VDC 12 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $188.17 | View Details |
![]() | ![]() | SPDE121901R | SWITCHING POWER SUPPLY, 24VDC 19 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate 5 - Marketplace | $206.27 | View Details |
![]() | ![]() | SPDE482401R | SWITCHING POWER SUPPLY, 48VDC 24 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate | $274.04 | View Details |
![]() | ![]() | SPDE484801R | SWITCHING POWER SUPPLY, 48VDC 48 | 1 | 90 ~ 264 VAC | 120V | 0 - Immediate 14 - Marketplace | $269.53 | View Details |