Cortet™ Radio EM3588 USB Sticks
CEL's Cortet radio EM3588 USB sticks add ZigBee® or Thread functionality to any device with a USB port
CEL's Cortet radio EM3588 USB sticks enable hardware vendors to quickly integrate ZigBee and Thread into existing devices with a USB port. No RF design expertise is required. They can be used as a hardware development platform for rapid prototyping and as a companion to the Cortet radio EM358x mini-modules.
- Enable ZigBee and Thread on any device with a USB serial port
- Powering the SiLabs-based Thread test harness
- Also powering the SiLabs border router reference design
- Best-in-class RF performance for superior range
- Direct connection to Ember InSight™ adapter (ISA3) for programming and debugging EM35x applications
- Based on SiLabs’ EM3588: 32-bit ARM® Cortex™-M3 processor with 512 KB Flash
| Features | ||
|
|
|
| Applications | ||
|
|