CMOZ2V4 and CMOZ1L8 Series Zener Diodes

Central Semiconductor's Zener diodes are ideal for low leakage and extremely low operating current applications

Image of Central Semiconductor CMOZ2V4 and CMOZ1L8 Series Zener DiodesCentral Semiconductor's CMOZ2V4 series of Zener diodes (2.4 V through 43 V) are high-quality voltage regulators in the epoxy-molded ULTRAmini™ SOD-523 package. These devices are designed for applications requiring low leakage. When designers require a device with extremely low operating current, the low-level CMOZ1L8 series (1.8 V through 47 V) is the ideal choice.

Features

  • Low leakage current
  • ULTRAmini SOD-523 case
  • Extremely low operating current (CMOZ1L8 series)

CMOZ2V4 and CMOZ1L8 Series Zener Diodes

ImageManufacturer Part NumberDescriptionPower - MaxCurrent - Reverse Leakage @ VrVoltage - Forward (Vf) (Max) @ IfAvailable QuantityPriceView Details
DIODE ZENER 2.4V 300MW SOD523CMOZ2V4 TR PBFREEDIODE ZENER 2.4V 300MW SOD523300 mW25 µA @ 1 V900 mV @ 10 mA1883 - Immediate$0.60View Details
DIODE ZENER 1.8V 250MW SOD523CMOZ1L8 TR PBFREEDIODE ZENER 1.8V 250MW SOD523250 mW25 µA @ 1 V900 mV @ 10 mA6889 - Immediate$1.21View Details
Published: 2018-10-09