NCM03-BCW Camera Module

The Chemi-Con NCM03-BCW analog NTSC output camera module has 648 horizontal and 488 vertical pixels and conforms to the 1/3.7” optical format

Image of Chemi-Con NCM03-BCW Camera ModuleThe Chemi-Con NCM03-BCW color camera module features a waterproof housing and built-in ISP that complies with NTSC standards. It has 648 horizontal pixels and 488 vertical pixels and conforms to the 1/3.7” optical format. The compact waterproof housing makes this camera ideal for rear-view monitors.

Features
  • Image sensor: 1/3.7" CMOS color image sensor
  • Shutter type: Rolling shutter (interrace)
  • Functions: Auto exposure control, auto white balance, auto gain control, flicker correction, waterproof and dustproof performance (IP67/IP69K)
  • Angle of view (typ.): (H) 139°/(V) 112°/(D) 165°
  • Output interface: Analog
  • Output signal format: NTCS
  • Effective pixels: 648 (H) × 488 (V)
  • Pixel size: 6.0 µm (H) x 6.0 µm (V)
  • Frame rate (max.): 29.97 fps
  • Optical filter: IRCF
  • F number: F2.2
  • Dimensions: 23 mm x 23 mm x 25.5 mm
  • Connection type: Relay connector
  • Power consumption (typ.): 360 mW
  • Supply voltage: 8.0 V (recommended), 6.0 V to 12.0 V (power supply)
  • Operating temperature: -30°C to +80°C
  • Storage temperature: -40°C to +85°C
Applications
  • Backup cameras

NCM03-BCW Camera Module

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAMERA MODULE CMOS IP67NCM03-BCWCAMERA MODULE CMOS IP6710 - Immediate$405.76View Details
Published: 2024-10-21