CircuitWorks® No-Clean Tacky Flux
Chemtronics' CircuitWorks no-clean tacky flux features noncorrosive, halide and halogen free
CircuitWorks® No-Clean Tacky Flux from Chemtronics is a conveniently packaged no-clean flux gel formulated for easy BGA rework that offers a two year room temperature shelf-life. It is a Type ROL0 formulation designed for BGA rework requiring high-reliability, stability and cleanliness. Its lower viscosity allows easy application and contains no ionic material. CircuitWorks No-Clean Tacky Flux gel composition holds the BGA component in position even with board movement.
- Noncorrosive, halide and halogen free
- No refrigeration required
- Meets IPC requirements for ROL0, no clean
- Excellent consistency with stable viscosity
- Conforms to ISO 9454
- Meets Bellcore TR-NWT-000078 requirements
- Meets DIN EN 29454-1 1.1.3.C classification
- BGA rework and repair
- Sphere attachment to BGA
- Surface mount device pads
- Switches
- Sockets
CircuitWorks® No-Clean Tacky Flux
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | CW8500 | NO-CLEAN TACKY FLUX W/SYRINGE | 286 - Immediate | $59.28 | View Details |