JW-8000 Rechargeable Designer Mouse
Cherry Americas' JW-8000 rechargeable designer mouse features a high-precision sensor
Cherry presents the MW 8 ADVANCED wireless mouse. It not only offers innovative features; it is also built to meet the highest standards. Moreover, the Cherry MW 8 ADVANCED can be connected via Bluetooth® or 2.4 GHz wireless, which, together with the high-quality optical sensor, makes it ideal for flexible, all-around use.
The Cherry MW 8 ADVANCED features state-of-the-art technology and is made of brushed aluminum with Voronoi cell structure on both sides of the mouse to ensure a good grip in a rounded off comfortable shape, which fits the hand perfectly.
From a technical point of view, MW 8 ADVANCED includes the high-precision PixArt optical scanning sensor which works on nearly every surface including glass. This allows the mouse to be used without a mouse pad. The sensor resolution can be adjusted in four steps between 600 DPI, 1000 DPI, 1600 DPI, and 3200 DPI, making the MW 8 ADVANCED suitable for use with 4K monitors.
Other highlights of the MW 8 ADVANCED are its connectivity options. Users can simply connect the mouse to a compatible system using the built-in Bluetooth 4.0 functionality, or use the supplied USB receiver to establish a 2.4 GHz wireless connection secured with AES encryption. Switching between the two modes is done by sliding the switch at the bottom of the mouse into the desired position. Using this feature, users can connect the MW 8 ADVANCED with a notebook and desktop PC at the same time, quickly switching between the two at the slide of a button.
The integrated lithium battery with a generous capacity of 550 mAh ensures a long service life. Depending on the usage profile, one charge will last up to 70 days. A two-color status LED provides information about the battery charge as well as the selected resolution and the connection to the PC. The wireless mouse is charged via the included USB cable, and remains usable during charging to enable high productivity without interruption.
Additional features include an extra durable mouse wheel with optical scanning, a magnetic lock for the USB receiver, and a transport bag. These features make the mouse equally well-suited to mobile as to stationary applications.
JW-8000 Rechargeable Designer Mouse
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | JW-8000 | CHERRY MW 8 ADVANCED | 0 - Immediate | $97.62 | View Details |