GENTIX Illuminated Optical Mouse
Cherry Americas’ optical mouse offers 1000 dpi precision and light-blue illumination
Cherry Americas' GENTIX corded optical mouse offers 1000 dpi precision and light blue illumination through the scroll wheel and the sides. With its solid rubber grip sides facilitating ease in handling, this symmetrical mouse is suitable for either right-hand or left-hand use.
This exceptionally designed three-button mouse includes a 1.8 m USB cable. The GENTIX mouse can be connected quickly and easily to any notebook, PC, or Mac via the USB connection. Operating temperature range from -15°C to 60°C.
GENTIX
| Image | Manufacturer Part Number | Description | Interface | Available Quantity | Price | |||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JM-0300 | MOUSE OPTICAL USB ILLUM BLUE | USB | 36 - Immediate | $36.52 | View Details |