J86-4400 Series Vandal-Proof Keyboard
Vandal-proof metal keyboard from Cherry Americas for kiosk and industrial applications
The J86-4400 keyboard from Cherry Americas is ideally suited for harsh environments and for unsupervised applications that may be subject to vandalism or abuse. Both the fascia and the keycaps are constructed from stainless steel and are tested to withstand spills, washdown and impact similar to hammer blows.
Kiosk owners know that the expense of a maintenance call to service a damaged keyboard is unacceptable, so the J86-4400 addresses the weak points of other kiosk keyboards on the market today. Keycaps are non-removable, and all key switches are designed with over-travel protection. This means that forceful impact applied to the keys will not damage the electro-mechanical contacts.
The 67-key J86-4400 includes an integrated, lip-sealed trackball made of a heavy-duty phenolic material, designed specifically to resist attempted abuse by vandals. The trackball survives a 10 joule impact - the equivalent of a 1.2 lb weight dropped onto the trackball from a height of 6 feet.
This Cherry Americas keyboard is rated to IP65 and NEMA-4 mounted in a suitable enclosure, is resistant to water and dust, and has been tested for electrostatic discharge immunity to 10,000 volts. Finally, all keycaps are laser marked, rather than printed, resulting in long-term resistance against wear and weather.
Features
- Stainless steel keytops and fascia
- 67-key US layout for public-access kiosk applications
- Durable rubber mat switches with crisp tactile action
- Ultra-rugged trackball
- Meets IP65 standards when mounted in suitable enclosure
- Key layout includes five internet-friendly, shortcut keys (customization available, contact factory)
J86-4400
| Image | Manufacturer Part Number | Description | Number of Keys | Interface | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | J86-4400LUAUS | SILVER USB KEYBOARD | 67 | USB | Trackball, Anti-Vandal, Sealed, IP65 | 0 - Immediate | $689.66 | View Details |