1 lb. Solder Spools

Chip Quik's 1 lb. solder spools use no-clean water-washable synthetic flux

Image of Chip Quik's 1 lb. Solder Spools Chip Quik's 1lb. solder spools are unique to the industry since they use Chip Quik's 4300 no-clean water-washable synthetic flux as the flux core. The flux residue can be left on the board and is non-conductive and non-corrosive. If washing off is desired no chemicals are required since hot water (+60°C) can be used to fully clean the boards.

These 1 lb. spools are available in five different alloys:

  • Sn96.5/Ag3.0/Cu0.5
  • Sn99.3/Cu0.7
  • Sn62/Pb36/Ag2
  • Sn63/Pb37
  • Sn60/Pb40

1 lb. Solder Spools

ImageManufacturer Part NumberDescriptionDiameterMelting PointFlux TypeAvailable QuantityPriceView Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.020 1LBSOLDER WIRE 60/40 TIN/LEAD NO-CL0.020" (0.51mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble0 - Immediate$73.17View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.031 1LBSOLDER WIRE 60/40 TIN/LEAD NO-CL0.031" (0.79mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble28 - Immediate$70.83View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.015 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0.015" (0.38mm)441°F (227°C)No-Clean, Water Soluble2 - Immediate$119.32View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.020 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0.020" (0.51mm)441°F (227°C)No-Clean, Water Soluble2 - Immediate$116.98View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.031 1LBLF SOLDER WIRE 99.3/0.7 TIN/COPP0.031" (0.79mm)441°F (227°C)No-Clean, Water Soluble21 - Immediate$114.62View Details
SOLDER WIRE 62/36/2 TIN/LEAD/SILSMD3SW.020 1LBSOLDER WIRE 62/36/2 TIN/LEAD/SIL0.020" (0.51mm)354°F (179°C)No-Clean, Water Soluble10 - Immediate$183.53View Details
SOLDER WIRE 62/36/2 TIN/LEAD/SILSMD3SW.031 1LBSOLDER WIRE 62/36/2 TIN/LEAD/SIL0.031" (0.79mm)354°F (179°C)No-Clean, Water Soluble7 - Immediate$180.72View Details
SOLDER WIRE 63/37 TIN/LEAD NO-CLSMDSW.020 1LBSOLDER WIRE 63/37 TIN/LEAD NO-CL0.020" (0.51mm)361°F (183°C)No-Clean, Water Soluble16 - Immediate$75.84View Details
SOLDER WIRE 63/37 TIN/LEAD NO-CLSMDSW.031 1LBSOLDER WIRE 63/37 TIN/LEAD NO-CL0.031" (0.79mm)361°F (183°C)No-Clean, Water Soluble56 - Immediate$74.30View Details
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.015 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0.015" (0.38mm)423 ~ 428°F (217 ~ 220°C)No-Clean, Water Soluble8 - Immediate$227.69View Details
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.020 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0.020" (0.51mm)423 ~ 428°F (217 ~ 220°C)No-Clean, Water Soluble10 - Immediate$224.88View Details
LF SOLDER WIRE 96.5/3/0.5 TIN/SISMDSWLF.031 1LBLF SOLDER WIRE 96.5/3/0.5 TIN/SI0.031" (0.79mm)423 ~ 428°F (217 ~ 220°C)No-Clean, Water Soluble10 - Immediate$222.06View Details
Published: 2017-10-12