1 oz, 2 oz, and 4 oz Solder Wire Spools

Chip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are now available in three popular alloys

Image of Chip Quik's 1 2 and 4 oz solder wireChip Quik's 1 oz, 2 oz, and 4 oz solder wire spools are available in three popular alloys: Sn60/Pb40, Sn62/Pb36/Ag2, and Sn99.3/Cu0.7.

These small size solder wire spools are manufactured using high-quality synthetic rosin core flux that meets IPC J-STD-004 for ROL0 (no-clean) and can be cleaned off using hot water at 60°C (minimum) if desired. All Chip Quik 1 oz, 2 oz, and 4 oz solder wire spools are wound on spools that fit onto standard 0.5 lb and 1 lb spool holders for ease of use.

Solder Wire

ImageManufacturer Part NumberDescriptionDiameterMelting PointFlux TypeAvailable QuantityPriceView Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.020 1OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.020" (0.51mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble25 - Immediate$13.90View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.020 2OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.020" (0.51mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble62 - Immediate$19.02View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.020 4OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.020" (0.51mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble40 - Immediate$30.00View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.031 1OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.031" (0.79mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble12 - Immediate$13.46View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.031 2OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.031" (0.79mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble21 - Immediate$18.42View Details
SOLDER WIRE 60/40 TIN/LEAD NO-CLSMD2SW.031 4OZSOLDER WIRE 60/40 TIN/LEAD NO-CL0.031" (0.79mm)361 ~ 370°F (183 ~ 188°C)No-Clean, Water Soluble24 - Immediate$29.05View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.015 1OZLF SOLDER WIRE 99.3/0.7 TIN/COPP0.015" (0.38mm)441°F (227°C)No-Clean, Water Soluble4 - Immediate$22.67View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.015 2OZLF SOLDER WIRE 99.3/0.7 TIN/COPP0.015" (0.38mm)441°F (227°C)No-Clean, Water Soluble7 - Immediate$31.02View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.015 4OZLF SOLDER WIRE 99.3/0.7 TIN/COPP0.015" (0.38mm)441°F (227°C)No-Clean, Water Soluble0 - Immediate$48.92View Details
LF SOLDER WIRE 99.3/0.7 TIN/COPPSMD2SWLF.020 1OZLF SOLDER WIRE 99.3/0.7 TIN/COPP0.020" (0.51mm)441°F (227°C)No-Clean, Water Soluble16 - Immediate$22.23View Details
Published: 2018-09-10