Solder Paste in 50g Jars

Chip Quik's solder paste is ideal for small jobs or hobbyist users

Image of Chip Quik's Solder Paste in 50g JarsChip Quik announces that new 50g jars are available for their popular SAC305 (No Clean), Sn42/Bi58 (Low Temperature), and Sn63/Pb37 (No Clean) alloys. The 50g jar is ideal for small jobs or hobbyist users.

Features of the SAC305 (No Clean), Sn42/Bi58 (Low Temperature), and Sn63/Pb37 (No Clean)

  • Printing speeds up to 100 mm/sec
  • Long stencil life
  • Wide process window
  • Clear residue
  • Low voiding
  • Excellent wetting compatibility on most board finishes
  • Print grade
  • Compatible with enclosed print heads
  • SAC305 and Sn42/Bi58 are RoHS II and REACH compliant

Solder Paste

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
SLDR PASTE NO-CLN SAC305 50GSMD291SNL50T3SLDR PASTE NO-CLN SAC305 50G129 - Immediate$30.97View Details
SLDR PASTE NO-CLN SN42/BI58 50GSMDLTLFP50T3SLDR PASTE NO-CLN SN42/BI58 50G17 - Immediate$38.44View Details
Published: 2015-03-16