1.85 mm Connectors and Adapters

Cinch Connectivity Solutions’ connectors operate to a maximum frequency of 65 GHz and feature maximum VSWR of 1.3:1 from DC to 65 GHz

Image of Cinch Connectivity Solutions 1.85 mm Connectors and AdaptersCinch Connectivity Solutions' line of Johnson 1.85 mm connectors and adapters includes an end launch plug and jack, 1.85 mm series adapters, and 1.85 mm to 2.4 mm and SMPM adapters. These 1.85 mm connectors and adapters are offered in end launch along with same series adapters. The connectors operate to a maximum frequency of 65 GHz and feature maximum VSWR of 1.3:1 from DC to 65 GHz.

Features
  • Operating to 65 GHz
  • VSWR performance of 1.20 to 1.25
  • Same series within 1.85 mm
  • 1.85 mm to 2.4 mm and 1.85 mm to SMPM between series adapters
Applications
  • Test and measurement systems
  • Semiconductor ATE test boards
  • Instrumentation test fixture equipment
  • Network router and switches

1.85 mm Termination

ImageManufacturer Part NumberDescriptionFrequency - MaxAvailable QuantityPriceView Details
1.85MM TERMINATION PLUG WITHOUT148-0801-8011.85MM TERMINATION PLUG WITHOUT67 GHz8 - Immediate$1,145.75View Details

1.85 mm Connectors

ImageManufacturer Part NumberDescriptionShield TerminationAvailable QuantityPriceView Details
CONN 1.85MM JACK EDGE MNT 50OHM148-0701-301CONN 1.85MM JACK EDGE MNT 50OHMScrew34 - Immediate$244.99View Details
CONN 1.85MM PLUG EDGE MNT 50OHM148-0801-301CONN 1.85MM PLUG EDGE MNT 50OHMScrew0 - Immediate$238.28View Details

1.85 mm Adapters

ImageManufacturer Part NumberDescriptionAdapter SeriesCenter GenderConvert From (Adapter End)Available QuantityPriceView Details
COAX ADAPT 1.85MM TO 1.85MM148-0901-701COAX ADAPT 1.85MM TO 1.85MM1.85mm to 1.85mmMale to Male1.85mm Plug, Male Pin17 - Immediate$718.18View Details
COAX ADAPT 1.85MM TO 1.85MM148-0901-711COAX ADAPT 1.85MM TO 1.85MM1.85mm to 1.85mmFemale to Male1.85mm Plug, Male Pin2 - Immediate$718.18View Details
COAX ADAPT 1.85MM TO 1.85MM148-0901-721COAX ADAPT 1.85MM TO 1.85MM1.85mm to 1.85mmFemale to Female1.85mm Jack, Female Socket9 - Immediate$708.64View Details
COAX ADAPT 1.85MM TO 2.4MM134-1000-016COAX ADAPT 1.85MM TO 2.4MM1.85mm to 2.4mmFemale to Female1.85mm Jack, Female Socket6 - Immediate$677.22View Details
COAX ADAPT 1.85MM TO 2.4MM134-1000-017COAX ADAPT 1.85MM TO 2.4MM1.85mm to 2.4mmFemale to Male1.85mm Jack, Female Socket1 - Immediate$677.22View Details
COAX ADAPT 1.85MM TO 2.4MM134-1000-018COAX ADAPT 1.85MM TO 2.4MM1.85mm to 2.4mmFemale to Male1.85mm Plug, Male Pin0 - Immediate$677.22View Details
COAX ADAPT 1.85MM TO 2.4MM134-1000-019COAX ADAPT 1.85MM TO 2.4MM1.85mm to 2.4mmMale to Male1.85mm Plug, Male Pin0 - Immediate$677.22View Details
COAX ADAPT 1.85MM TO SMPM134-1000-024COAX ADAPT 1.85MM TO SMPM1.85mm to SMPMFemale to Female1.85mm Jack, Female Socket0 - Immediate$795.68View Details
COAX ADAPT 1.85MM TO SMPM134-1000-025COAX ADAPT 1.85MM TO SMPM1.85mm to SMPMFemale to Male1.85mm Jack, Female Socket1 - Immediate$795.68View Details
COAX ADAPT 1.85MM TO SMPM134-1000-026COAX ADAPT 1.85MM TO SMPM1.85mm to SMPMFemale to Male1.85mm Plug, Male Pin0 - Immediate$795.68View Details
COAX ADAPT 1.85MM TO SMPM134-1000-027COAX ADAPT 1.85MM TO SMPM1.85mm to SMPMMale to Male1.85mm Plug, Male Pin0 - Immediate$795.68View Details
Published: 2018-06-11