Dura-Con™ MIL-DTL-83513 Micro-D Connectors
Cinch’s MIL-DTL-83513 connectors offer rugged, high-performance compact interconnects
Cinch Connectivity Solutions’ Dura-Con MIL-DTL-83513 connectors are qualified and listed on the Defense Logistic Agency's (DLA) Qualified Product Database (QPD). Micro-D Dura-Con are one of the most widely used high-density connectors. These D-shaped micro-miniature rectangular connectors are designed for applications that require a rugged, high-performance, densely compacted 0.050” (1.27 mm) pitch interconnect. The MIL-DTL-83513 is ideal for weight and space-sensitive applications demanding maximum reliability. Reliability is assured with the gold-plated unique twist-pin that provides seven points of contact when mated.
MIL-DTL-83513 Metal Shell Connectors: Durable aluminum shell provides EMI shielding and is D-shaped to provide polarity and improve installation reliability.
MIL-DTL-83513 Plastic Shell Connectors: Economic and lightweight plastic shell is D-shaped to provide polarity and improve installation reliability.
MIL-DTL-83513 PCB Mount Connectors: Connectors are mountable straight on or in a right-angle configuration. A narrow right-angle option is also available. PCB through-hole pins are available in three lengths. The durable aluminum shell provides EMI shielding and is D-shaped to provide polarity and improve installation reliability.
MIL-DTL-83513 Hardware: Passivated steel fasteners are available in ten options. Both jackscrews and jackposts are available in #2-56 and #4-40 threads. High and low profiles are available as well as recessed hex, hex, and slotted screwhead configurations. Each part has a specific M83513 military part number.
- Qualified (QPL) to MIL-DTL-83513 requirements
- Plugs and sockets in 9, 15, 21, 25, 31, 37, 51, and 100 positions
- Cadmium and electroless nickel plating options
- Insulated wire, PCB tails, and solder cup terminations available
- Current rating: 3 Amps
- Withstanding voltage: 600 VAC(RMS) at sea level
- Contact resistance: 8 milliohms
- Operating temperature: -65°F (-55°C) to +257°F (+125°C)
- Industrial
- Medical
- Military
- Oil, gas, and mining
Dura-Con™ MIL-DTL-83513 Micro-D Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | M83513/16-B01CP | CONN MICRO-D PLUG 15POS R/A SLDR | 17 - Immediate | $194.44 | View Details |
![]() | ![]() | M83513/01-FN | CONN MICRO-D PLUG 37POS PNL MNT | 1 - Immediate | $276.61 | View Details |
![]() | M83513/01-GC | CONN MICRO-D PLUG 51POS PNL MNT | 19 - Immediate | $334.22 | View Details | |
![]() | ![]() | M83513/27-H01CP | CONN MICRO-D RCPT 100P VERT SLDR | 0 - Immediate | $880.56 | View Details |
![]() | M83513/02-BN | CONN MICRO-D RCPT 15POS PNL MNT | 47 - Immediate | $130.92 | View Details | |
![]() | M83513/10-C01CP | CONN MICRO-D PLUG 21POS R/A SLDR | 0 - Immediate | $273.75 | View Details | |
![]() | ![]() | M83513/25-B01NP | CONN MICRO-D RCPT 15P VERT SLDR | 49 - Immediate | $245.03 | View Details |
![]() | M83513/25-F01NP | CONN MICRO-D RCPT 37P VERT SLDR | 29 - Immediate | $345.73 | View Details | |
![]() | ![]() | M83513/02-GC | CONN MICRO-D RCPT 51POS PNL MNT | 23 - Immediate | $307.96 | View Details |
![]() | ![]() | M83513/02-HC | CONN MICRO-D RCPT 100POS PNL MNT | 29 - Immediate | $586.06 | View Details |
![]() | ![]() | M83513/13-B01NP | CONN MICRO-D RCPT 15POS R/A SLDR | 30 - Immediate | $254.93 | View Details |
![]() | ![]() | M83513/14-G01CP | CONN MICRO-D RCPT 51POS R/A SLDR | 36 - Immediate | $438.99 | View Details |
![]() | M83513/16-A01CP | CONN MICRO-D PLUG 9POS R/A SLDR | 49 - Immediate | $206.35 | View Details | |
![]() | ![]() | M83513/12-H01NP | CONN MICRO-D PLG 100POS R/A SLDR | 1 - Immediate | $675.98 | View Details |
![]() | ![]() | M83513/01-EN | CONN MICRO-D PLUG 31POS PNL MNT | 39 - Immediate | $222.63 | View Details |
![]() | ![]() | M83513/25-D01CP | CONN MICRO-D RCPT 25P VERT SLDR | 48 - Immediate | $236.99 | View Details |
![]() | ![]() | M83513/25-F01CP | CONN MICRO-D RCPT 37P VERT SLDR | 0 - Immediate | $336.96 | View Details |
![]() | ![]() | M83513/01-AN | CONN MICRO-D PLUG 9POS PNL MNT | 65 - Immediate | $79.11 | View Details |
![]() | ![]() | M83513/10-A01CP | CONN MICRO-D PLUG 9POS R/A SLDR | 0 - Immediate | $216.36 | View Details |
![]() | M83513/02-BC | CONN MICRO-D RCPT 15POS PNL MNT | 28 - Immediate | $128.45 | View Details |