Precision Torque Wrench
Cinch's wrenches are used to precisely tighten connections between RF devices
Cinch Johnson's RF torque wrenches are used to precisely tighten connections between RF devices and systems. At mmWave frequencies, proper tightening is necessary to achieve the best performance. Using a torque wrench helps to avoid over- or under- tightening which can damage or weaken connectors and the system, and helps to lengthen the life of the connector.
Features
- IEEE P287 standard for torque wrenches:
- 134-0000-901: 12 pound-inches for Type N stainless steel
- 141-0000-929: 8 pound-inches for (2.92 mm, 2.4 mm, 1.85 mm, and SMA) stainless steel connectors
- 141-0000-930: 5 pound-inches for SMA brass connectors
- Precision performance
Applications
- Used to precisely tighten connections between RF devices and systems
Precision Torque Wrench
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 134-0000-901 | WRENCH SMA TORQUE 19MM 7.25" | 18 - Immediate | $803.46 | View Details |
![]() | ![]() | 141-0000-929 | WRENCH SMA TORQUE WRENCH 5/16" | 240 - Immediate | $414.86 | View Details |
![]() | ![]() | 141-0000-930 | WRENCH SMA TORQUE WRENCH 5/16" | 605 - Immediate | $353.76 | View Details |