SMP and SMPM Ganged Connectors
Cinch Connectivity Solutions Johnson offers multi-port ganged solutions in SMP and SMPM families operating from DC to 40 GHz
Cinch Connectivity Solutions Johnson's SMP and SMPM ganged edge-mount connectors offer two-port and four-port solutions for edge-mount connectors, supporting SMPM up to 65 GHz and SMP up to 40 GHz. They are available in full-detent and smooth-bore PCB-mount solutions. Johnson offers SMP-ganged vertical and right-angle mount connectors along with a cabled connector to offer broad solutions for mating board-to-board, orthogonally, and at a right-angle. The four-port version can be optimized and customized to meet customers’ needs in the number of ports, board spacing, connector separation spacing, cable type or lengths, and more.
- Brass/beryllium copper
- Connectors may mate board-to-board using bullet adapters or with individual cabled connectors
- Board edge, cutout; surface-mount
- Full detent/limited detent and smooth bore
- Two-port and four-port
- Vertical-mount and right angle-mount configurations
- Networking routers and switches
- Test and measurement rack systems
- Instrumentation test fixture equipment
- Semiconductor ATE test boards
- Wireless infrastructure antenna systems
- Radar systems
SMP Ganged Coax Connectors
| Image | Manufacturer Part Number | Description | Housing Color | Mating Cycles | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 127-0701-821 | SMP MALE FULL DETENT 2-PORT PCB | Gold | 100 | Full Detent | 0 - Immediate | $64.33 | View Details |
![]() | ![]() | 127-1701-821 | SMP MALE LIMITED DETENT 2-PORT P | Gold | 500 | Limited Detent | 18 - Immediate | $68.42 | View Details |
![]() | ![]() | 127-2701-811 | SMP MALE SMOOTH BORE 2-PORT PCB | Gold | 1000 | Smooth Bore | 13 - Immediate | $64.33 | View Details |
![]() | ![]() | 127-0701-811 | SMP MALE FULL DETENT 4-PORT PCB | Gold | 100 | Full Detent | 0 - Immediate 15 - Marketplace | $115.04 | View Details |
![]() | ![]() | 127-1701-831 | SMP MALE LIMITED DETENT 4-PORT P | Gold | 500 | Limited Detent | 11 - Immediate | $122.39 | View Details |
![]() | ![]() | 127-2701-821 | SMP MALE SMOOTH BORE 4-PORT PCB | Gold | 1000 | Smooth Bore | 0 - Immediate 15 - Marketplace | $115.04 | View Details |
![]() | ![]() | 127-0593-011 | CONN SMP PLUG 4POS FULL DETENT | Gold | 100 | Full Detent | 0 - Immediate | $364.43 | View Details |
![]() | ![]() | 127-0711-221 | CONN SMP PLUG 4POS FULL DETENT | Gold | 100 | Full Detent | 17 - Immediate | $280.27 | View Details |
![]() | ![]() | 127-0711-321 | CONN RA SMP PLUG 4POS FULL DETEN | Gold | 100 | Full Detent | 0 - Immediate | $324.66 | View Details |
![]() | ![]() | 127-2711-221 | CONN SMP PLUG 4POS SMOOTHE BORE | Gold | 1000 | Smooth Bore | 0 - Immediate | $364.21 | View Details |
![]() | ![]() | 127-2711-321 | CONN RA SMP PLUG 4POS SMOOTHE BO | Gold | 1000 | Smooth Bore | 44 - Immediate | $438.08 | View Details |
SMPM Ganged Coax Connectors
| Image | Manufacturer Part Number | Description | Housing Color | Mating Cycles | Features | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 125-0701-821 | SMPM MALE FULL DETENT 2-PORT PCB | Gold | 100 | Full Detent | 9 - Immediate | $78.89 | View Details |
![]() | ![]() | 125-0701-831 | SMPM MALE FULL DETENT 4-PORT PCB | Gold | 100 | Full Detent | 9 - Immediate | $141.99 | View Details |
![]() | ![]() | 125-2701-811 | SMPM MALE SMOOTH BORE 2-PORT PCB | Gold | 500 | Smooth Bore | 5 - Immediate | $83.93 | View Details |
![]() | ![]() | 125-2701-821 | SMPM MALE SMOOTH BORE 4-PORT PCB | Gold | 500 | Smooth Bore | 59 - Immediate | $141.99 | View Details |