CS43131 MasterHIFI™ Audio Digital-to-Analog Converters (DACs)
Cirrus Logic's CS43131 32-bit DACs with integrated high-fidelity headphone amplifier
Cirrus Logic's CS43131 is a 32-bit DAC with an integrated high-fidelity headphone amplifier that delivers superior system-level audio performance while maximizing battery performance. It provides the ability to differentiate through performance and features, including high impedance (600 Ω), a 130 dBA dynamic range, an impressive THD+N rating of -108 dB, and inter-channel isolation of greater than 110 dB. These DACs support sampling frequencies up to 384 kHz while consuming 23 mW of power and requiring minimal board space.
The on-board low noise, ground-centered headphone amplifier delivers more than 30 mW per channel into a 32 Ω load or 5 mW into a 600 Ω load. They provide proprietary AC impedance detection to support headphone fingerprinting. This capability allows for a consistent and transparent audio experience for the end user regardless of transducer impedances or frequency responses. The amplifier also supports adaptive post-processing for customer bundled and third-party headphones and headsets. An integrated auxiliary audio input and click-less switch are provided for non-high-fidelity use cases.
The CS43131 converters are designed with proprietary digital-interpolation filters that support five selectable digital filter responses minimizing pre-echos and ringing artifacts. The filtering options include low group delay with pseudo-linear phase and a fast or slow roll-off to preserve audio integrity. A patented on-chip DSD processor supports up to DSD128 in direct-mode while providing non-decimating volume control with soft ramp and 50 kHz filtering as recommended by Scarlet Book. A seamless transition between DSD and PCM playback paths is achieved through volume matching of the analog output levels and channel mixing.
- Output level up to 2 VRMS into 600 Ω headphones
- Evolved performance: THD+N rating of -115 dB
- Hi-Fi DSD playback-rate: DSD256
- Integrated GND-centered, Class H headphone driver
- Output power:
- 30 mW/channel into 32 Ω load
- 5 mW/channel into 600 Ω load
- Output power:
- Advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology
- Eliminates distortion due to on-chip component mismatch
- Serial audio input
- I2S, right-justified, left-justified, DoP, DSD, and TDM interface
- Master or slave operation
- Volume control with 0.5 dB step size and soft ramp
- 44.1 kHz de-emphasis and inverting feature
- Alternate headphone input
- Seamless switching between high performance and low power playback
- VD/VL supply voltage: 1.8 V
- Consumer:
- DVD receivers/HTiBs
- AV receivers
- PC speaker systems
- Pro-audio:
- EFX processors
- Instruments
- Audio interfaces
- Automotive:
- DSP amplifiers
- Navigation systems
- Telematics
CS43131 MasterHIFI™ Audio DACs
| Image | Manufacturer Part Number | Description | Mounting Type | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CS43131-CNZ | IC DAC 32BIT 40-QFN | Surface Mount | 462 - Immediate | $33.83 | View Details | |
![]() | ![]() | CS43131-CNZR | IC DAC 32BIT 40-QFN | Surface Mount | 333 - Immediate | $32.85 | View Details | |
![]() | ![]() | CS43131-CWZR | IC DAC 32BIT 42-WLCSP | Surface Mount | 4624 - Immediate | $32.56 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CDB43131K | EVAL BOARD FOR CS43131 | Audio/Stereo DAC | - | - | 0 - Immediate | $1,256.94 | View Details |