CS43198 Digital-to-Analog Converters (DACs) with MasterHIFI™ Audio

Cirrus Logic's CS43198 low power DACs provide superior system-level audio performance without draining battery life

Image of Cirrus Logic's CS43198 Audio D/A ConverterCirrus Logic's CS43198 are low power audio DACs that provide a superior system-level audio performance without draining the battery life. These ICs minimize board space requirements while enabling performance and features to drive design differentiation.

The CS43198 devices feature a high impedance of 600 Ω, a 130 dBA dynamic range, a THD+N rating of -115 dB, and inter-channel isolation of greater than 110 dB. The proprietary digital-interpolation filters support five selectable digital filter responses to minimize pre-echos and ringing artifacts. The filtering options include low group delay with pseudo-linear phase and a fast or slow roll-off. A patented on-chip DirectStream Digital™ (DSD) processor supports up to DSD256 in direct-mode to preserve audio integrity by providing non-decimating volume control with soft ramp, and 50 kHz filtering as recommended by Scarlet Book. A seamless transition between the DSD and PCM playback paths result from volume matching of the analog output levels and channel mixing. These CS43198 are available in a 40-pin QFN or 42-ball WLCSP packages.

These devices are designated as MasterHIFI audio products for meeting Cirrus Logic’s highest standard in high-fidelity audio playback. These standards focus on specific thresholds that indicate true high-fidelity audio, including high dynamic range, low distortion, superior frequency response, high-sample rate, and high-bit depth.

Image of Cirrus Logic's CS43198 Audio D/A Converter Diagram

Features
  • Advanced 32-bit oversampled multi-bit modulator with mismatch shaping technology
    • Eliminates distortion due to on-chip component mismatch
    • Supports up to 384 kHz sampling frequency
    • Low clock jitter sensitivity
    • Auto-mute detection
  • Serial audio input
    • I2S, right-justified, left-justified, DoP, DSD, and TDM interface
    • Master or slave operation
    • Volume control with 0.5 dB step size and soft ramp
    • 44.1 kHz de-emphasis and inverting feature
  • 1 MHz I2C and hardware-mode control
  • Output level up to 2 VRMS
  • Evolved performance: THD+N rating of -115 dB
  • Increased Hi-Fi DSD playback-rate DSD256
  • Patented dedicated DSD processor featuring high-resolution audio format support
    • DSD over PCM (DSD DoP), up to DSD256
    • Handles switching between DSD and PCM audio streams, matching the analog audio output level
  • Integrated PLL
    • Reference clock sourced from MCLK pin
    • System clock output
Applications
  • Smartphones
  • Tablets
  • Portable media players
  • Laptops
  • Digital headsets
  • Powered speakers
  • Home theater systems
  • Blu-ray and DVD players
  • Pro audio

CS43198 Audio DACs

ImageManufacturer Part NumberDescriptionMounting TypeAvailable QuantityPriceView Details
IC DAC 32BIT 42-WLCSPCS43198-CWZRIC DAC 32BIT 42-WLCSPSurface Mount4712 - Immediate$32.03View Details
IC DAC 32BIT 40-QFNCS43198-CNZRIC DAC 32BIT 40-QFNSurface Mount483 - Immediate$33.23View Details

Evaluation Board

ImageManufacturer Part NumberDescriptionFunctionEmbeddedPrimary AttributesAvailable QuantityPriceView Details
EVAL BOARD FOR CS43198CDB43198KEVAL BOARD FOR CS43198Audio/Stereo DAC--1 - Immediate$1,478.29View Details
Published: 2018-10-25