CS48L32 Low Power, Front-End DSP for Always-On Voice Processing

Cirrus Logic’s low power DSP with microphone interface and always on voice for portable audio applications

Image of Cirrus Logic's CS48L32 Low Power, Front-End DSP for Cirrus Logic's CS48L32 combines power-optimized mic inputs with a programmable HaloCore™ to provide a platform for low power input voice processing; ideal for IoT, wearable, and mobile applications where maximizing the battery life is essential. The CS48L32 features a 24-bit audio processor with 104 dB signal-to-noise ratio (SNR) mic input (16 kHz) and supports up to four analog or four digital microphone (DMIC) inputs. Low power input modes are available for always-on voice (i.e., voice trigger) functionality using either analog or digital input. Two additional digital audio serial ports can support a wide range of audio sample rates and serial interface formats. This IC can be powered from 1.8 V and 1.2 V supplies and its power, clocking, and output driver architectures are designed to maximize battery life when in voice, music, and standby modes.

Features
  • Clock rate: 100 MHz
  • Interface: Quad-SPI, SPI
  • Mounting type: surface mount
  • On-chip RAM: 768 kB
  • Operating temperature: -40°C to +85°C
  • Packaging: tape and reel (TR)
  • Supplier device package: 64-QFN ~ 64-WLCSP
  • Type: audio processor
  • Voltage - core: 1.2 V and 1.8 V

Applications

  • Portable audio applications

CS48L32 Low Power, Front-End DSP for Always-On Voice Processing

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LOW POWER VOICE DSP QFNCS48L32-CNZLOW POWER VOICE DSP QFN0 - ImmediateSee Page for PricingView Details
LOW POWER VOICE DSP CSPCS48L32-CWZRLOW POWER VOICE DSP CSP32 - Immediate$22.96View Details
EVAL BOARD FOR CS48L32CDB48L32-M-1EVAL BOARD FOR CS48L320 - Immediate$250.76View Details
EVAL BOARD FOR CS48L32CDB48L32-QFNEVAL BOARD FOR CS48L320 - Immediate$289.68View Details
Published: 2019-07-22