WM8804/WM8805 S/PDIF Digital Interface Transceivers
Cirrus Logic's WM8804/WM8805 with advanced jitter attenuating PLL are S/PDIF (IEC60958-3) compliant
Cirrus Logic's WM8804 and WM8805 are high-performance digital interface transceivers for S/PDIF data recovery, routing, and data transfer. These ICs are simple and flexible to use and allow recovery of highly degraded input data and attenuates unwanted jitter to reduce the impact of a range of problems caused by jitter.
- S/PDIF (IEC60958-3) compliant
- Advanced jitter attenuating PLL with low intrinsic period jitter of 50 ps RMS
- S/PDIF recovered clock using PLL, or stand-alone crystal derived clock generation
- Supports 10 MHz to 27 MHz crystal clock frequencies
- 2-wire/3-wire serial or hardware control interface
- 1-channel receiver input and 1-channel transmit output (WM8804)
- 8-channel receiver input and 1-channel transmit output (WM8805)
- Programmable audio data interface modes:
- I2S, left, right, justified, or DSP
- 16/20/24 bit word lengths
- AV processors and hi-fi systems
- Music industry applications
- DVD-P/DVD-RW
- Digital TV
WM8804/WM8805 S/PDIF Digital Interface Transceivers
| Image | Manufacturer Part Number | Description | Voltage - Supply | Supplier Device Package | Available Quantity | Price | View Details | ||
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WM8804GEDS/V | IC AUDIO TX 1-CH 20-SSOP | 2.7V ~ 3.6V | 20-SSOP | 0 - Immediate | See Page for Pricing | View Details | |
![]() | ![]() | WM8805GEDS/V | IC AUDIO TX 8-CH 28-SSOP | 2.7V ~ 3.6V | 28-SSOP | 0 - Immediate | See Page for Pricing | View Details |
Evaluation Boards
| Image | Manufacturer Part Number | Description | Primary Attributes | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | CDBWM8805-1 | EVAL BOARD FOR WM8805 | - | 2 - Immediate | $635.54 | View Details |
![]() | ![]() | CDBWM8804-1 | EVAL BOARD FOR WM8804 | - | 0 - Immediate | See Page for Pricing | View Details |