CM Series 32.768 KHz Crystals

Citizen Finedevice offers 32.768 KHz SMD tuning fork crystals in ceramic or plastic package.

Image of Citizen Finetech Miyota's CM Series 32.768 KHz CrystalsAll CM series of SMD tuning fork crystals from Citizen are excellent choices for clock sources in small mobile telecommunications devices as well as any portable equipment requiring low power consumption.

The CM130 series features a 1.4 x 6.9 x 1.3 mm SMD plastic package with an embedded heat resistant cylinder type crystal. Load capacitance is 12.5 pf. The frequency tolerance is ±20 ppm at25°C with an operating temperature range of -40°C to +85°C.

The CM315 series features an ultra-lightweight and miniature 3.3 x 1.6 x 0.9 mm SMD ceramic package. There are load capacitance choices of 7.0, 9.0, and 12.5 pf. There are frequency tolerance choices of ±10 and ±20 ppm at 25°C with an operating temperature range of -40°C to +85°C.

The CM415 series features a thin and lightweight 4.2 x 1.6 x 0.9 mm SMD ceramic package. There are load capacitance choices of 7.0, 9.0, and 12.5 pf. There are frequency tolerance choices of ±10 and ±20 ppm at 25°C with an operating temperature range of -40°C to +85°C.

The CM519 series features a thin and lightweight 5.1 x 2.0 x 1.0 mm SMD ceramic package. There are load capacitance choices of 7.0, 9.0, and 12.5 pf. There are frequency tolerance choices of ±10 and ±20 ppm at 25°C with an operating temperature range of -40°C to +85°C.

The CM200C Series features an 8.0 x 3.8 x 2.55 mm SMD plastic package embedded with a heat resistant cylinder type crystal. There are load capacitance choices of 6.0 and 12.5 pf. There are frequency tolerance choices of ±5, ±10, ±20, and ±30 ppm at 25°C with an operating temperature range of -40°C to +85°C.

CM130 Series

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceAvailable Quantity
CRYSTAL 32.7680KHZ 12.5PF SMDCM13032768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±20ppm145440 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDCM13032768DZCTCRYSTAL 32.7680KHZ 9PF SMD-±20ppm68771 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMDCM13032768DZYTCRYSTAL 32.7680KHZ 7PF SMD-±20ppm2060 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDCM13032.768KDZCBCRYSTAL 32.7680KHZ 9PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM130-32.768KDZBTRCRYSTAL 32.7680KHZ 6PF SMD-±20ppm0 - ImmediateView Details

CM200C Series

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceAvailable Quantity
CRYSTAL 32.7680KHZ 9PF SMDCM200C32768DZCTCRYSTAL 32.7680KHZ 9PF SMD-±20ppm30296 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM200C32768AZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±30ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM200C32768AZBTCRYSTAL 32.7680KHZ 6PF SMD-±30ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM200C32768DZBTCRYSTAL 32.7680KHZ 6PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM200C32768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMDCM200C32768DZYTCRYSTAL 32.7680KHZ 7PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM200C32768EZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±10ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM200C32768EZBTCRYSTAL 32.7680KHZ 6PF SMD-±10ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM200C32768HZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±5ppm0 - ImmediateView Details

CM415 Series

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceAvailable Quantity
CRYSTAL 32.7680KHZ 12.5PF SMDCM41532768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±20ppm2541 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDCM41532768DZCTCRYSTAL 32.7680KHZ 9PF SMD-±20ppm19305 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMDCM41532768DZYTCRYSTAL 32.7680KHZ 7PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM41532768EZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±10ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDCM41532768AZCTCRYSTAL 32.7680KHZ 9PF SMD-±30ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM41532768DZBTCRYSTAL 32.7680KHZ 6PF SMD-±20ppm0 - ImmediateView Details

CM519 Series

ImageManufacturer Part NumberDescriptionFrequency StabilityFrequency ToleranceAvailable Quantity
CRYSTAL 32.7680KHZ 9PF SMDCM51932768DZCTCRYSTAL 32.7680KHZ 9PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 7PF SMDCM51932768DZYTCRYSTAL 32.7680KHZ 7PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM51932768DZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 6PF SMDCM51932768DZBTCRYSTAL 32.7680KHZ 6PF SMD-±20ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 12.5PF SMDCM51932768EZFTCRYSTAL 32.7680KHZ 12.5PF SMD-±10ppm0 - ImmediateView Details
CRYSTAL 32.7680KHZ 9PF SMDCM51932768EZCTCRYSTAL 32.7680KHZ 9PF SMD-±10ppm0 - ImmediateView Details
Published: 2013-07-02