ATPS22 Series Anti-Vandal Switches

C&K's pushbutton switch withstands extreme environmental conditions and water exposure

Image of C&K's ATPS22 Series Anti-Vandal Switch C&K's ATPS22 series anti-vandal short body sealed pushbutton switch is designed to withstand deliberate damage and vandalism, which in turn can reduce the need for costly in-field repairs and product recalls. Besides being vandal-proof, the pushbutton switches share many characteristics of other ATP pushbuttons in the range, including being lightweight, IP67-rated, and corrosion-resistant. As the devices integrating this switch are often outdoors, the ATPS22 pushbutton has been designed to withstand extreme environmental conditions and water exposure.

Features
  • Available in momentary
  • Lightweight, high-strength construction
  • Corrosion-resistant
  • Available with a choice of LED illumination with ring or power logo marking
  • Lifecycle: up to 200,000 cycles operation
  • Available with solder lug or 500 mm wire leads
  • IP67 sealed and IK10 (stainless-steel bushing)

ATPS22 Series Anti-Vandal Switches

ImageManufacturer Part NumberDescriptionCircuitAvailable QuantityPriceView Details
SWITCH ANTIVANDAL R+PO, GRE, 12VATPS22SL5612M4SA04GSWITCH ANTIVANDAL R+PO, GRE, 12VSPST-NO161 - Immediate$60.75View Details
SWITCH ANTIVANDAL W/O LED, 0V, RATPS22SL0000M0SA04GSWITCH ANTIVANDAL W/O LED, 0V, RSPST-NO80 - Immediate
104 - Marketplace
$56.60View Details
SWITCH ANTIVANDAL RING, RED, 3V,ATPS22SL1303M0SA04GSWITCH ANTIVANDAL RING, RED, 3V,SPST-NO100 - Immediate
198 - Marketplace
$58.13View Details
SWITCH ANTIVANDAL RING, YEL, 24VATPS22SL1524M0SA04GSWITCH ANTIVANDAL RING, YEL, 24VSPST-NO105 - Immediate
200 - Marketplace
$58.13View Details
SWITCH ANTIVANDAL R+PO, GRE, 12VATPS22SL5612M2SA04GSWITCH ANTIVANDAL R+PO, GRE, 12VSPST-NO109 - Immediate
200 - Marketplace
$60.75View Details
Published: 2022-03-04