ENC Series Optical Rotary Encoder Switches

C&K’s incremental type switches are available in two channels featuring clear detent and a strong haptic feel

Image of C&K's ENC Series Optical Rotary Encoder SwitchesC&K’s ENC series optical encoder switches are perfect for designers in the automotive, industrial, and instrumentation industries. Featuring clear detent and a strong haptic feel, these incremental type switches are available in two channels with 2-bit output and provide designers with the long-lasting, high performance switch needed to be successful.

Features
  • Clear detent/haptic feel
  • Incremental type
  • Two channels, 2-bit output
  • Contact rating: 5 VDC, 10 mA
  • Electrical life: 300,000 cycles
  • Contact resistance: 10 ohm max.
  • Insulation resistance: 10 M ohm
  • Operating temperature: -40°C to +90°C
Applications
  • Automotive
  • Medical
  • Instrumentation

ENC Series Optical Rotary Encoder Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
ENC OPTICAL QUAD USR SELCT CONNENCOS24D2S65RENC OPTICAL QUAD USR SELCT CONN1234 - Immediate
980 - Marketplace
$33.51View Details
ENC OPTICAL QUAD USER SELCT CONNENCOS16D2S65CENC OPTICAL QUAD USER SELCT CONN713 - Immediate$30.58View Details
Published: 2022-02-09