PT Series Double Pole Sealed Power Toggle Switches

C&K's double pole switches are designed for construction, agricultural, and industrial applications

Image of C&K PT Series Double Pole Sealed Power Toggle SwitchesC&K introduces a double pole option to its line of PT series sealed power toggle switches. The PT series from C&K is well-suited to meet the stringent performance requirements for vehicles used in off-road, construction, and agriculture applications along with materials handling, industrial applications, and liftgate controls and equipment.

PT switches are manufactured to be reliable and rugged, making them capable of withstanding forceful vibrations and harsh outdoor conditions where dirt, dust, and water immersion and jet spray are constant factors. Switches incorporated into vehicles and equipment for such industries need to work consistently, no matter the conditions – a factor recognized by C&K when it designed the PT series.

Designed with a high-strength, heat-resistant housing, the toggle switch is built with a patented single-piece injection-molded seal for extra protection and has superior oil and fuel resistance. PT switches have a versatile IP66/IP68 seal rating, are IEC/UL 61058-1 certified, and are rated at 15 A for maintained functions and 10 A for momentary functions, making it easy for engineers to incorporate these switches into their designs.

PT Series Double Pole Sealed Power Toggle Switches

ImageManufacturer Part NumberDescriptionCurrent Rating (Amps)Voltage Rating - ACAvailable QuantityPriceView Details
SWITCH TOGGLE DPDT 15A 277VPT201SSQSWITCH TOGGLE DPDT 15A 277V15A (AC/DC)277 V0 - Immediate$117.43View Details
SWITCH TOGGLE DPDT 15A 277VPT201SQQSWITCH TOGGLE DPDT 15A 277V15A (AC/DC)277 V97 - Immediate$131.12View Details
SWITCH TOGGLE DPDT 15A 277VPT203SQQSWITCH TOGGLE DPDT 15A 277V15A (AC/DC)277 V21 - Immediate$130.90View Details
Published: 2019-04-22