CMX940 Frac-N RF Synth with Integrated VCO
CML Micro's RF synthesizer features highly-configurable near-noiseless clock multiplier technology
CML Micro's CMX940 is a low-power high-performance Frac-N PLL with fully integrated wideband VCO generating RF signals over a range of 49 MHz to 2040 MHz. A highly-configurable near-noiseless clock multiplier technology can be used to minimize close-in phase noise and mitigate integer and fractional boundary spurious. It has two level-controlled single-ended RF outputs to support Tx and Rx sub-systems.
- RF output frequency: 49 MHz to 2040 MHz
- Low current consumption: ~58 mA
- Supply voltage: 3.0 V to 3.6 V
- Low 1 Hz normalized PLL noise floor of -225 dBc/Hz
- Typical phase noise: -122 dBc/Hz, 10 kHz offset at 520 MHz
- Dual programmable RF outputs
- Low noise VCO: -141 dBc/Hz, 1 MHz offset at 520 MHz
- Automatic VCO selection and calibration
- 16-bit and 24-bit fractional-N PLL modes
- High comparison frequency up to 120 MHz
- Very fast frequency switching <50 µs
- Low level of spurious products -75 dBc (typ.)
- LMR/PMR
- IIoT wireless data modems
- VHF/UHF satcoms
- Aviation radios
- Marine radios
- AIS/VDES marine data
- Wireless microphones
- Ham radios
CMX940 Frac-N RF Synth
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | CMX940T1 | RF SYNTHESIZER | 281 - Immediate | $17.45 | View Details |
Evaluation Kit and Interface Card
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | EV9400 | EVAL KIT FOR CMX940 | 21 - Immediate | $404.26 | View Details |
![]() | ![]() | PE0003 | EVAL BOARD FOR LPC4330 | 11 - Immediate | $320.97 | View Details |