Braided USB Cable Assemblies

CnC Tech’s braided USB 2.0 A male to Type-C cables offer greater durability and tangle resistance

Image of CnC Tech’s Braided USB Cable AssembliesCnC Tech’s braided USB 2.0 A male to Type-C cables are premium quality cables that offer greater durability and tangle resistance. The braided exterior resists damage to the outside of the cable and helps retain exceptional connectivity for charging and data transfers. These braided cables are available in black, light red, and silver.

Features

  • Aluminum shell covers
  • Tested to these conditions
    • Insulation resistance 5 M Ohms
    • Contact resistance 3 Ohms
    • Hi spot DC 300 V/1 Sec
  • 30 P PVC white inner mold
  • Lengths available
    • 0.5 m (1.64’)
    • 1.0 m (3.28’)
    • 1.5 m (4.92’)
    • 2.0 m (6.56’)

Braided USB Cable Assemblies

ImageManufacturer Part NumberDescriptionSpecificationsAvailable QuantityPriceView Details
CBL USB2.0 A PLUG TO C PLG 1.64'105-1032-SV-B0050CBL USB2.0 A PLUG TO C PLG 1.64'USB 2.0266 - Immediate$17.25View Details
CBL USB2.0 A PLUG TO C PLG 3.28'105-1032-SV-B0100CBL USB2.0 A PLUG TO C PLG 3.28'USB 2.045 - Immediate$17.98View Details
CBL USB2.0 A PLUG TO C PLG 4.92'105-1032-SV-B0150CBL USB2.0 A PLUG TO C PLG 4.92'USB 2.03 - Immediate$19.75View Details
CBL USB2.0 A PLUG TO C PLG 6.56'105-1032-SV-B0200CBL USB2.0 A PLUG TO C PLG 6.56'USB 2.097 - Immediate$21.87View Details
CBL USB2.0 A PLUG TO C PLG 1.64'105-1032-RE-B0050CBL USB2.0 A PLUG TO C PLG 1.64'USB 2.0187 - Immediate$14.36View Details
CBL USB2.0 A PLUG TO C PLG 3.28'105-1032-RE-B0100CBL USB2.0 A PLUG TO C PLG 3.28'USB 2.081 - Immediate$17.06View Details
CBL USB2.0 A PLUG TO C PLG 4.92'105-1032-RE-B0150CBL USB2.0 A PLUG TO C PLG 4.92'USB 2.0121 - Immediate$19.75View Details
CBL USB2.0 A PLUG TO C PLG 6.56'105-1032-RE-B0200CBL USB2.0 A PLUG TO C PLG 6.56'USB 2.0182 - Immediate$21.87View Details
CBL USB2.0 A PLUG TO C PLG 1.64'105-1032-BL-B0050CBL USB2.0 A PLUG TO C PLG 1.64'USB 2.0117 - Immediate$16.39View Details
CBL USB2.0 A PLUG TO C PLG 3.28'105-1032-BL-B0100CBL USB2.0 A PLUG TO C PLG 3.28'USB 2.0163 - Immediate$17.98View Details
CBL USB2.0 A PLUG TO C PLG 4.92'105-1032-BL-B0150CBL USB2.0 A PLUG TO C PLG 4.92'USB 2.01 - Immediate$19.75View Details
CBL USB2.0 A PLUG TO C PLG 6.56'105-1032-BL-B0200CBL USB2.0 A PLUG TO C PLG 6.56'USB 2.00 - Immediate$21.87View Details
Published: 2018-11-13